ex VAT

15pF Single Layer Ceramic Capacitors:

19 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812289

RoHS

Date/Lot Code

Each
5+
£0.405
50+
£0.186
250+
£0.157
500+
£0.125
1000+
£0.117
More Pricing...
Total:£2.03
Min: 5 / Mult: 5
15pF
500V
± 2%
U2J
5mm
Radial Leaded
D Series
-55°C
125°C
4176810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.560
10+
£1.090
50+
£0.893
100+
£0.824
500+
£0.755
More Pricing...
Total:£1.56
Min: 1 / Mult: 1
15pF
3kV
± 10%
SL
5mm
Radial Leaded
CGP Series
-25°C
85°C
3430854

RoHS

Date/Lot Code

Each
1+
£0.303
50+
£0.181
100+
£0.120
250+
£0.114
500+
£0.105
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
15pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3289349

RoHS

Each
1+
£1.290
10+
£0.979
25+
£0.926
50+
£0.857
100+
£0.830
More Pricing...
Total:£1.29
Min: 1 / Mult: 1
15pF
3kV
± 20%
U2J
6.4mm
Radial Leaded
564R Series
-25°C
105°C
3416301

RoHS

Date/Lot Code

Each
1+
£0.288
50+
£0.128
100+
£0.114
250+
£0.105
500+
£0.0891
More Pricing...
Total:£0.29
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3770249

RoHS

Each
1+
£1.250
10+
£0.996
50+
£0.879
100+
£0.813
200+
£0.762
More Pricing...
Total:£1.25
Min: 1 / Mult: 1
15pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
105°C
4209360

RoHS

Date/Lot Code

Each
1+
£0.275
50+
£0.139
100+
£0.117
250+
£0.108
500+
£0.0828
More Pricing...
Total:£0.28
Min: 1 / Mult: 1
15pF
1kV
± 10%
SL0
6.4mm
Radial Leaded
S Series
-55°C
125°C
4379662

RoHS

Date/Lot Code

Each
1+
£0.306
50+
£0.203
100+
£0.127
250+
£0.115
500+
£0.103
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
15pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379729

RoHS

Date/Lot Code

Each
1+
£0.355
50+
£0.232
100+
£0.143
250+
£0.130
500+
£0.116
More Pricing...
Total:£0.36
Min: 1 / Mult: 1
15pF
6kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430855

RoHS

Date/Lot Code

Each
1+
£0.296
50+
£0.132
100+
£0.118
250+
£0.114
500+
£0.0954
Total:£0.30
Min: 1 / Mult: 1
15pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430796

RoHS

Date/Lot Code

Each
1+
£0.244
50+
£0.121
100+
£0.108
250+
£0.105
500+
£0.0889
Total:£0.24
Min: 1 / Mult: 1
15pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651167

RoHS

Date/Lot Code

Each
1+
£0.287
50+
£0.127
100+
£0.113
250+
£0.104
500+
£0.0887
More Pricing...
Total:£0.29
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430816

RoHS

Date/Lot Code

Each
1+
£0.308
50+
£0.137
100+
£0.122
250+
£0.113
500+
£0.103
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
15pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1827808

RoHS

Each
10+
£0.152
50+
£0.121
100+
£0.091
250+
£0.073
500+
£0.059
More Pricing...
Total:£1.52
Min: 10 / Mult: 10
15pF
100V
± 2%
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
9411666

RoHS

Each
10+
£0.0777
100+
£0.035
500+
£0.0241
2500+
£0.0159
5000+
£0.0121
More Pricing...
Total:£0.78
Min: 10 / Mult: 10
15pF
50V
± 5%
C0G / NP0
2.5mm
Radial Leaded
MCCHU Series
-25°C
85°C
1827806

RoHS

Each
10+
£0.152
50+
£0.121
100+
£0.091
250+
£0.073
500+
£0.059
More Pricing...
Total:£1.52
Min: 10 / Mult: 10
15pF
100V
± 2%
C0G / NP0
2.5mm
Radial Leaded
D Series
-55°C
125°C
4379687

RoHS

Date/Lot Code

Each
1000+
£0.057
Total:£57.00
Min: 1000 / Mult: 1000
15pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379663

RoHS

Date/Lot Code

Each
1000+
£0.056
Total:£56.00
Min: 1000 / Mult: 1000
15pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379715

RoHS

Date/Lot Code

Each
1000+
£0.061
Total:£61.00
Min: 1000 / Mult: 1000
15pF
3kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account