ex VAT

12pF Single Layer Ceramic Capacitors:

15 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3430833

RoHS

Date/Lot Code

Each
1+
£0.321
50+
£0.191
100+
£0.127
250+
£0.122
500+
£0.117
More Pricing...
Min: 1 / Mult: 1
12pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
2860006

RoHS

Each
1+
£1.200
10+
£0.940
50+
£0.830
100+
£0.768
200+
£0.720
More Pricing...
Min: 1 / Mult: 1
12pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3430853

RoHS

Date/Lot Code

Each
1+
£0.353
50+
£0.213
100+
£0.142
250+
£0.139
500+
£0.136
More Pricing...
Min: 1 / Mult: 1
12pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651159

RoHS

Date/Lot Code

Each
1+
£0.307
50+
£0.184
100+
£0.121
250+
£0.116
500+
£0.111
More Pricing...
Min: 1 / Mult: 1
12pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4176812

RoHS

Each
1+
£2.070
10+
£1.290
50+
£1.100
200+
£0.964
600+
£0.930
More Pricing...
Min: 1 / Mult: 1
12pF
10kV
± 10%
SL
10mm
Radial Leaded
CGP Series
-25°C
85°C
3416299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.288
50+
£0.128
100+
£0.114
250+
£0.108
500+
£0.092
Min: 1 / Mult: 1
12pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379658

RoHS

Date/Lot Code

Each
1+
£0.303
50+
£0.202
100+
£0.126
250+
£0.114
500+
£0.102
More Pricing...
Min: 1 / Mult: 1
12pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3812330

RoHS

Date/Lot Code

Each
1+
£0.246
50+
£0.143
100+
£0.0926
250+
£0.0836
500+
£0.0746
More Pricing...
Min: 1 / Mult: 1
12pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
125°C
3651176

RoHS

Date/Lot Code

Each
2000+
£0.058
Min: 2000 / Mult: 2000
12pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
1834994

RoHS

Each
10+
£0.153
50+
£0.122
100+
£0.092
250+
£0.074
500+
£0.060
More Pricing...
Min: 10 / Mult: 10
12pF
100V
± 2%
C0G / NP0
2.5mm
Radial Leaded
D Series
-55°C
125°C
1401882

RoHS

Each
500+
£0.069
Min: 500 / Mult: 500
12pF
3.15kV
-
-
7.5mm
-
DEA Series
-25°C
125°C
1834995

RoHS

Each
10+
£0.142
50+
£0.113
100+
£0.086
250+
£0.072
500+
£0.057
More Pricing...
Min: 10 / Mult: 10
12pF
100V
± 2%
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
4379683

RoHS

Date/Lot Code

Each
1000+
£0.053
Min: 1000 / Mult: 1000
12pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379660

RoHS

Date/Lot Code

Each
1000+
£0.052
Min: 1000 / Mult: 1000
12pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379713

RoHS

Date/Lot Code

Each
1000+
£0.057
Min: 1000 / Mult: 1000
12pF
3kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account