ex VAT

120pF Single Layer Ceramic Capacitors:

16 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860049

RoHS

Each
1+
£0.165
50+
£0.0881
100+
£0.0844
250+
£0.0807
500+
£0.0749
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2860050

RoHS

Each
1+
£0.154
50+
£0.0823
100+
£0.0759
250+
£0.0694
500+
£0.0644
More Pricing...
Min: 1 / Mult: 1
120pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860051

RoHS

Each
1+
£0.171
50+
£0.0917
100+
£0.0845
250+
£0.0773
500+
£0.0718
More Pricing...
Min: 1 / Mult: 1
120pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3416300

RoHS

Date/Lot Code

Each
1+
£0.385
50+
£0.231
100+
£0.155
250+
£0.152
500+
£0.148
More Pricing...
Min: 1 / Mult: 1
120pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651160

RoHS

Date/Lot Code

Each
1+
£0.340
50+
£0.203
100+
£0.134
250+
£0.125
500+
£0.116
More Pricing...
Min: 1 / Mult: 1
120pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379661

RoHS

Date/Lot Code

Each
1+
£0.290
50+
£0.175
100+
£0.115
250+
£0.103
500+
£0.0913
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1345368

RoHS

Date/Lot Code

Each
1+
£1.020
10+
£0.512
25+
£0.482
50+
£0.472
100+
£0.461
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
85°C
3430834

RoHS

Date/Lot Code

Each
1+
£0.347
50+
£0.156
100+
£0.143
Min: 1 / Mult: 1
120pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430795

RoHS

Date/Lot Code

Each
1+
£0.244
50+
£0.105
100+
£0.0931
250+
£0.0903
500+
£0.0774
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
2944212

RoHS

Date/Lot Code

Each
1+
£1.660
10+
£0.797
25+
£0.763
50+
£0.730
100+
£0.697
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
125°C
3812331

RoHS

Date/Lot Code

Each
20000+
£0.120
Min: 20000 / Mult: 20000
120pF
1kV
± 10%
S3N
6.4mm
Radial Leaded
S Series
-55°C
125°C
3430794

RoHS

Date/Lot Code

Each
1+
£0.142
50+
£0.127
100+
£0.111
250+
£0.095
500+
£0.079
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1835008

RoHS

Each
10+
£0.233
50+
£0.190
100+
£0.142
250+
£0.118
500+
£0.094
More Pricing...
Min: 10 / Mult: 10
120pF
100V
± 2%
C0G / NP0
2.5mm
Radial Leaded
D Series
-55°C
125°C
1835009

RoHS

Each
10+
£0.214
50+
£0.176
100+
£0.134
250+
£0.112
500+
£0.090
More Pricing...
Min: 10 / Mult: 10
120pF
100V
± 2%
C0G / NP0
5mm
Radial Leaded
D Series
-55°C
125°C
4379714

RoHS

Date/Lot Code

Each
1000+
£0.090
Min: 1000 / Mult: 1000
120pF
3kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379685

RoHS

Date/Lot Code

Each
1000+
£0.071
Min: 1000 / Mult: 1000
120pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account