ex VAT

0.01µF Single Layer Ceramic Capacitors:

43 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860026

RoHS

Date/Lot Code

Each
1+
£1.150
10+
£0.576
25+
£0.538
50+
£0.468
100+
£0.432
More Pricing...
Total:£1.15
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3812178

RoHS

Date/Lot Code

Each
5+
£0.117
50+
£0.0721
250+
£0.0574
500+
£0.0514
1000+
£0.0467
More Pricing...
Total:£0.59
Min: 5 / Mult: 5
0.01µF
100V
± 20%
Z5U
5mm
Radial Leaded
D Series
-30°C
85°C
3289348

RoHS

Date/Lot Code

Each
1+
£1.020
10+
£0.835
25+
£0.737
50+
£0.678
100+
£0.627
More Pricing...
Total:£1.02
Min: 1 / Mult: 1
0.01µF
1kV
0%, +100%
Z5U
9.5mm
Radial Leaded
562R Series
-55°C
105°C
4176795

RoHS

Date/Lot Code

Each
1+
£1.560
10+
£1.090
50+
£0.893
100+
£0.824
500+
£0.755
Total:£1.56
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
3430779

RoHS

Date/Lot Code

Each
1+
£0.333
50+
£0.149
100+
£0.134
250+
£0.130
500+
£0.104
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
1827843

RoHS

Date/Lot Code

Each
1+
£0.340
50+
£0.153
100+
£0.136
250+
£0.123
500+
£0.109
More Pricing...
Total:£0.34
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1692258

RoHS

Each
1+
£0.899
2+
£0.503
3+
£0.453
5+
£0.415
10+
£0.381
More Pricing...
Total:£0.90
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-25°C
85°C
1650712

RoHS

Each
1+
£6.040
3+
£5.460
5+
£4.870
10+
£4.290
20+
£3.960
More Pricing...
Total:£6.04
Min: 1 / Mult: 1
0.01µF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1650710

RoHS

Each
1+
£1.750
2+
£1.180
3+
£1.080
5+
£1.020
10+
£0.961
More Pricing...
Total:£1.75
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
85°C
3289377

RoHS

Date/Lot Code

Each
1+
£1.610
50+
£0.880
100+
£0.812
250+
£0.755
500+
£0.697
More Pricing...
Total:£1.61
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
7.5mm
Radial Leaded
HBE Series
-40°C
85°C
3289418

RoHS

Date/Lot Code

Each
5+
£0.222
50+
£0.133
250+
£0.115
500+
£0.0945
1000+
£0.0862
More Pricing...
Total:£1.11
Min: 5 / Mult: 5
0.01µF
1kV
-20%, +80%
Y5V
5mm
Radial Leaded
S Series
-30°C
125°C
1827845

RoHS

Date/Lot Code

Each
5+
£0.328
50+
£0.143
250+
£0.124
500+
£0.107
1000+
£0.0978
More Pricing...
Total:£1.64
Min: 5 / Mult: 5
0.01µF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1612166
Each
1+
£1.120
10+
£0.630
100+
£0.503
500+
£0.475
1000+
£0.464
More Pricing...
Total:£1.12
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
2860149

RoHS

Each
1+
£0.308
50+
£0.135
100+
£0.117
250+
£0.108
500+
£0.0991
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
125°C
2860040

RoHS

Date/Lot Code

Each
1+
£0.547
10+
£0.255
50+
£0.243
100+
£0.230
200+
£0.209
More Pricing...
Total:£0.55
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
10mm
Radial Leaded
D Series
-30°C
125°C
3289417

RoHS

Date/Lot Code

Each
1+
£0.539
10+
£0.263
50+
£0.252
100+
£0.240
200+
£0.209
More Pricing...
Total:£0.54
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
10mm
Radial Leaded
S Series
-30°C
125°C
3430782

RoHS

Date/Lot Code

Each
1+
£0.438
50+
£0.218
100+
£0.195
250+
£0.180
500+
£0.165
More Pricing...
Total:£0.44
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
1612167

RoHS

Date/Lot Code

Each
1+
£2.640
5+
£2.630
10+
£2.330
25+
£2.160
50+
£2.030
More Pricing...
Total:£2.64
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1838759

RoHS

Each
1+
£1.600
10+
£0.967
100+
£0.824
500+
£0.730
1000+
£0.695
More Pricing...
Total:£1.60
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5V
9.5mm
Radial Leaded
564R Series
-25°C
105°C
3430778

RoHS

Date/Lot Code

Each
1+
£0.215
50+
£0.0909
100+
£0.0908
250+
£0.0907
500+
£0.0906
More Pricing...
Total:£0.22
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3289378

RoHS

Date/Lot Code

Each
1+
£3.710
10+
£2.090
25+
£2.040
50+
£1.980
100+
£1.930
More Pricing...
Total:£3.71
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
10mm
Radial Leaded
HCE Series
-40°C
85°C
2860150

RoHS

Date/Lot Code

Each
1+
£0.356
50+
£0.158
100+
£0.127
250+
£0.116
500+
£0.104
More Pricing...
Total:£0.36
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3812180

RoHS

Date/Lot Code

Each
1+
£0.205
50+
£0.0847
100+
£0.0748
250+
£0.0662
500+
£0.0575
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
0.01µF
50V
-20%, +80%
Z5V
6.4mm
Radial Leaded
D Series
-30°C
85°C
3812179

RoHS

Date/Lot Code

Each
1+
£0.655
50+
£0.355
100+
£0.322
250+
£0.316
500+
£0.269
More Pricing...
Total:£0.66
Min: 1 / Mult: 1
0.01µF
500V
± 20%
Z5U
6.4mm
Radial Leaded
D Series
-55°C
85°C
3812288

RoHS

Each
1+
£0.250
50+
£0.110
100+
£0.0986
250+
£0.0907
500+
£0.0725
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
0.01µF
100V
-20%, +80%
Z5V
6.4mm
Radial Leaded
D Series
-30°C
85°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account