ex VAT

± 10% Single Layer Ceramic Capacitors:

454 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141804

RoHS

Each
1+
£0.310
10+
£0.190
50+
£0.175
100+
£0.160
200+
£0.151
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3289411

RoHS

Date/Lot Code

Each
1+
£0.274
50+
£0.170
100+
£0.153
250+
£0.141
500+
£0.115
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3289346

RoHS

Date/Lot Code

Each
1+
£0.931
10+
£0.438
50+
£0.410
100+
£0.382
200+
£0.363
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£0.835
50+
£0.701
100+
£0.567
500+
£0.494
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£0.835
50+
£0.701
100+
£0.567
500+
£0.494
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4334955

RoHS

Date/Lot Code

Each
1+
£45.170
3+
£43.990
5+
£42.820
10+
£41.640
20+
£40.470
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
1141794

RoHS

Date/Lot Code

Each
1+
£0.501
10+
£0.233
50+
£0.222
100+
£0.210
200+
£0.191
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1141799

RoHS

Date/Lot Code

Each
1+
£0.271
50+
£0.119
100+
£0.106
250+
£0.0966
500+
£0.0871
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141792

RoHS

Each
5+
£0.325
50+
£0.145
250+
£0.126
500+
£0.105
1000+
£0.0945
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1835017

RoHS

Date/Lot Code

Each
1+
£0.0932
50+
£0.0589
100+
£0.0508
250+
£0.0467
500+
£0.0408
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1827831

RoHS

Each
1+
£0.149
50+
£0.0723
100+
£0.0641
250+
£0.0551
500+
£0.046
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1141789

RoHS

Date/Lot Code

Each
5+
£0.214
50+
£0.113
250+
£0.0847
500+
£0.0788
1000+
£0.0722
More Pricing...
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827827

RoHS

Each
1+
£0.105
50+
£0.0651
100+
£0.0571
250+
£0.0525
500+
£0.0374
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1827828

RoHS

Each
1+
£0.149
50+
£0.0723
100+
£0.0551
250+
£0.0494
500+
£0.0436
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1692258

RoHS

Each
1+
£1.750
2+
£1.360
3+
£1.230
5+
£1.100
10+
£0.962
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-25°C
-
85°C
1141801

RoHS

Each
1+
£0.271
50+
£0.119
100+
£0.105
250+
£0.094
500+
£0.083
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141803

RoHS

Each
1+
£0.419
50+
£0.196
100+
£0.174
250+
£0.163
500+
£0.152
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1650710

RoHS

Each
1+
£4.530
2+
£3.960
3+
£3.590
5+
£3.220
10+
£2.450
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
-
85°C
1827843

RoHS

Date/Lot Code

Each
1+
£0.337
50+
£0.151
100+
£0.123
250+
£0.113
500+
£0.102
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1827837

RoHS

Each
1+
£0.104
50+
£0.065
100+
£0.0495
250+
£0.0455
500+
£0.0327
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2860152

RoHS

Date/Lot Code

Each
1+
£0.306
50+
£0.155
100+
£0.138
250+
£0.124
500+
£0.110
More Pricing...
Min: 1 / Mult: 1
22pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
2860047

RoHS

Date/Lot Code

Each
1+
£0.315
50+
£0.139
100+
£0.105
250+
£0.0932
500+
£0.0813
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2920015

RoHS

Date/Lot Code

Each
1+
£45.980
5+
£39.990
10+
£33.990
20+
£33.310
40+
£32.630
More Pricing...
Min: 1 / Mult: 1
100pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2860146

RoHS

Each
5+
£0.220
50+
£0.125
250+
£0.112
500+
£0.0888
1000+
£0.0797
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
1141787

RoHS

Date/Lot Code

Each
5+
£0.204
50+
£0.112
250+
£0.0912
500+
£0.0781
1000+
£0.0715
More Pricing...
Min: 5 / Mult: 5
330pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1-25 of 454 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account