ex VAT

-20%, +80% Single Layer Ceramic Capacitors:

79 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612169

RoHS

Each
1+
£7.690
5+
£6.360
10+
£5.020
20+
£4.620
40+
£4.400
More Pricing...
Total:£7.69
Min: 1 / Mult: 1
2500pF
15kV
-20%, +80%
Z5U
19.1mm
Radial Leaded
615R Series
-25°C
105°C
3580752

RoHS

Date/Lot Code

Each
1+
£30.450
Total:£30.45
Min: 1 / Mult: 1
3300pF
30kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
3430779

RoHS

Each
1+
£0.333
50+
£0.149
100+
£0.134
250+
£0.130
500+
£0.104
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
9411887

RoHS

Each
10+
£0.144
100+
£0.0752
500+
£0.0598
2500+
£0.0548
5000+
£0.0493
More Pricing...
Total:£1.44
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFYU Series
-25°C
85°C
3289419

RoHS

Each
1+
£2.060
10+
£1.760
25+
£1.670
50+
£1.420
100+
£1.330
More Pricing...
Total:£2.06
Min: 1 / Mult: 1
0.1µF
500V
-20%, +80%
Z5V
10mm
Radial Leaded
S Series
10°C
125°C
3289418

RoHS

Each
5+
£0.222
50+
£0.133
250+
£0.115
500+
£0.0945
1000+
£0.0862
More Pricing...
Total:£1.11
Min: 5 / Mult: 5
0.01µF
1kV
-20%, +80%
Y5V
5mm
Radial Leaded
S Series
-30°C
125°C
2192253

RoHS

Each
1+
£42.220
3+
£39.160
5+
£36.110
10+
£33.050
20+
£32.360
More Pricing...
Total:£42.22
Min: 1 / Mult: 1
500pF
30kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
3289360

RoHS

Each
1+
£8.080
5+
£7.270
10+
£6.460
20+
£6.060
40+
£5.830
More Pricing...
Total:£8.08
Min: 1 / Mult: 1
4700pF
10kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
615R Series
-25°C
105°C
9411844

RoHS

Each
10+
£0.122
100+
£0.0474
500+
£0.0388
2500+
£0.0327
5000+
£0.0277
More Pricing...
Total:£1.22
Min: 10 / Mult: 10
4700pF
50V
-20%, +80%
Z5V
2.5mm
Radial Leaded
MCFU Series
-25°C
85°C
3430782

RoHS

Each
1+
£0.438
50+
£0.218
100+
£0.195
250+
£0.180
500+
£0.165
More Pricing...
Total:£0.44
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3289432

RoHS

Each
1+
£1.430
10+
£1.230
50+
£1.070
100+
£1.040
200+
£1.010
More Pricing...
Total:£1.43
Min: 1 / Mult: 1
0.05µF
500V
-20%, +80%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289364

RoHS

Each
1+
£0.389
10+
£0.177
50+
£0.144
100+
£0.110
200+
£0.102
More Pricing...
Total:£0.39
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
3430791

RoHS

Each
1+
£0.455
50+
£0.208
100+
£0.164
250+
£0.153
500+
£0.142
More Pricing...
Total:£0.46
Min: 1 / Mult: 1
4700pF
3kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430785

RoHS

Each
1+
£0.350
50+
£0.156
100+
£0.139
250+
£0.126
500+
£0.112
More Pricing...
Total:£0.35
Min: 1 / Mult: 1
2200pF
2kV
-20%, +80%
E
5mm
Radial Leaded
CK45 Series
-25°C
105°C
2192254

RoHS

Date/Lot Code

Each
1+
£37.730
3+
£35.360
5+
£33.000
10+
£30.630
20+
£29.090
More Pricing...
Total:£37.73
Min: 1 / Mult: 1
500pF
20kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
3289356

RoHS

Each
1+
£3.450
5+
£2.610
10+
£1.770
20+
£1.680
40+
£1.630
More Pricing...
Total:£3.45
Min: 1 / Mult: 1
2500pF
7.5kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
564R Series
10°C
85°C
2192255

RoHS

Date/Lot Code

Each
1+
£74.620
10+
£61.230
20+
£60.010
Total:£74.62
Min: 1 / Mult: 1
3300pF
40kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
3013845

RoHS

Date/Lot Code

Each
1+
£57.390
3+
£52.090
5+
£47.450
10+
£43.970
20+
£40.270
More Pricing...
Total:£57.39
Min: 1 / Mult: 1
500pF
40kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
85°C
3430778

RoHS

Each
1+
£0.215
50+
£0.0909
100+
£0.0908
250+
£0.0907
500+
£0.0906
More Pricing...
Total:£0.22
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430786

RoHS

Each
1+
£0.331
50+
£0.147
100+
£0.115
250+
£0.102
500+
£0.0893
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
4700pF
2kV
-20%, +80%
E
5mm
Radial Leaded
CK45 Series
-25°C
105°C
4066781

RoHS

Each
1+
£0.229
50+
£0.142
100+
£0.0931
250+
£0.0857
500+
£0.0775
More Pricing...
Total:£0.23
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
4066782

RoHS

Each
1+
£0.251
50+
£0.109
100+
£0.0976
250+
£0.0947
500+
£0.0746
Total:£0.25
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
4149913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.251
50+
£0.149
100+
£0.0975
250+
£0.0897
500+
£0.0754
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
1000pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
4149912

RoHS

Date/Lot Code

Each
1+
£0.251
50+
£0.109
100+
£0.0975
250+
£0.0897
500+
£0.0707
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
1000pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
105°C
9411828

RoHS

Each
10+
£0.122
100+
£0.0474
500+
£0.0388
2500+
£0.0327
5000+
£0.0277
More Pricing...
Total:£1.22
Min: 10 / Mult: 10
1000pF
50V
-20%, +80%
Z5V
2.5mm
Radial Leaded
MCFU Series
-25°C
85°C
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account