ex VAT

4700pF Single Layer Ceramic Capacitors:

54 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.900
10+
£1.280
50+
£1.070
100+
£0.966
500+
£0.817
Total:£1.90
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
1838760

RoHS

Each
1+
£4.230
10+
£3.980
100+
£2.690
500+
£2.210
1000+
£2.030
More Pricing...
Total:£4.23
Min: 1 / Mult: 1
4700pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141796

RoHS

Date/Lot Code

Each
10+
£0.328
100+
£0.298
500+
£0.248
2500+
£0.215
5000+
£0.205
More Pricing...
Total:£3.28
Min: 10 / Mult: 10
4700pF
1kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
-
125°C
1827841

RoHS

Date/Lot Code

Each
10+
£0.133
250+
£0.0797
1000+
£0.0537
5000+
£0.0468
10000+
£0.0445
More Pricing...
Total:£1.33
Min: 10 / Mult: 10
4700pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
3289360

RoHS

Date/Lot Code

Each
1+
£11.490
10+
£9.620
50+
£9.160
200+
£9.150
400+
£8.800
More Pricing...
Total:£11.49
Min: 1 / Mult: 1
4700pF
10kV
-20%, +80%
Z5U
12.7mm
Radial Leaded
615R Series
-25°C
-
105°C
3289430

RoHS

Each
10+
£0.252
100+
£0.237
500+
£0.198
2500+
£0.177
5000+
£0.169
More Pricing...
Total:£2.52
Min: 10 / Mult: 10
4700pF
3kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
-
125°C
9411844

RoHS

Each
10+
£0.122
100+
£0.0474
500+
£0.0388
2500+
£0.0327
5000+
£0.0277
More Pricing...
Total:£1.22
Min: 10 / Mult: 10
4700pF
50V
-20%, +80%
Z5V
2.5mm
Radial Leaded
MCFU Series
-25°C
-
85°C
9411810

RoHS

Each
10+
£0.161
100+
£0.0835
500+
£0.0664
2500+
£0.061
5000+
£0.0548
More Pricing...
Total:£1.61
Min: 10 / Mult: 10
4700pF
50V
± 10%
Y5P
5mm
Radial Leaded
MCBU Series
-25°C
-
85°C
2860031

RoHS

Each
1+
£2.980
10+
£2.210
100+
£1.680
500+
£1.480
1000+
£1.310
More Pricing...
Total:£2.98
Min: 1 / Mult: 1
4700pF
3kV
± 10%
X7R
9.5mm
Radial Leaded
564R Series
-25°C
-
85°C
3430791

RoHS

Date/Lot Code

Each
1+
£0.422
50+
£0.194
100+
£0.171
250+
£0.156
500+
£0.140
More Pricing...
Total:£0.42
Min: 1 / Mult: 1
4700pF
3kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
1827842

RoHS

Date/Lot Code

Each
10+
£0.0805
250+
£0.0705
1000+
£0.0483
5000+
£0.0406
10000+
£0.0398
More Pricing...
Total:£0.80
Min: 10 / Mult: 10
4700pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
2860072

RoHS

Date/Lot Code

Each
10+
£0.208
100+
£0.128
500+
£0.103
2500+
£0.0874
5000+
£0.0812
More Pricing...
Total:£2.08
Min: 10 / Mult: 10
4700pF
1kV
± 10%
X7R
7.5mm
Radial Leaded
H Series
-55°C
-
125°C
3430758

RoHS

Date/Lot Code

Each
1+
£0.330
50+
£0.148
100+
£0.133
250+
£0.121
500+
£0.108
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
4700pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289366

RoHS

Date/Lot Code

Each
10+
£0.104
250+
£0.092
1000+
£0.0514
5000+
£0.0395
10000+
£0.0388
More Pricing...
Total:£1.04
Min: 10 / Mult: 10
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
-
85°C
3430786

RoHS

Date/Lot Code

Each
1+
£0.307
50+
£0.137
100+
£0.121
250+
£0.106
500+
£0.0904
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
4700pF
2kV
-20%, +80%
E
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430768

RoHS

Date/Lot Code

Each
1+
£0.560
50+
£0.269
100+
£0.244
250+
£0.222
500+
£0.200
More Pricing...
Total:£0.56
Min: 1 / Mult: 1
4700pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
4066782

RoHS

Date/Lot Code

Each
1+
£0.251
50+
£0.109
100+
£0.0976
250+
£0.0947
500+
£0.0746
Total:£0.25
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
-
105°C
4066781

RoHS

Date/Lot Code

Each
1+
£0.238
50+
£0.105
100+
£0.0943
250+
£0.0868
500+
£0.0768
More Pricing...
Total:£0.24
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
-
105°C
3812235

RoHS

Date/Lot Code

Each
10+
£0.119
100+
£0.106
500+
£0.0835
2500+
£0.0721
5000+
£0.0652
More Pricing...
Total:£1.19
Min: 10 / Mult: 10
4700pF
1kV
± 20%
Z5U
5mm
Radial Leaded
S Series
-30°C
-
125°C
2067172

RoHS

Each
1+
£0.680
10+
£0.432
100+
£0.365
500+
£0.267
1000+
£0.246
More Pricing...
Total:£0.68
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Z5U
10mm
PC Pin
-
10°C
-
85°C
1186141

RoHS

Each
1+
£0.967
10+
£0.597
100+
£0.497
500+
£0.354
1000+
£0.321
More Pricing...
Total:£0.97
Min: 1 / Mult: 1
4700pF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-30°C
-
85°C
1311447

RoHS

Date/Lot Code

Each
1+
£0.912
10+
£0.816
25+
£0.769
50+
£0.726
100+
£0.682
More Pricing...
Total:£0.91
Min: 1 / Mult: 1
4700pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
10°C
-
85°C
4176802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.900
10+
£1.280
50+
£1.070
100+
£1.050
500+
£0.888
More Pricing...
Total:£1.90
Min: 1 / Mult: 1
4700pF
2kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4066780

RoHS

Date/Lot Code

Each
1+
£0.268
50+
£0.116
100+
£0.103
250+
£0.0921
500+
£0.0812
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
-
105°C
4176786

RoHS

Each
1+
£1.130
10+
£0.721
50+
£0.593
100+
£0.546
500+
£0.480
More Pricing...
Total:£1.13
Min: 1 / Mult: 1
4700pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account