ex VAT

Single Layer Ceramic Capacitors:

1,060 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1606162

RoHS

Date/Lot Code

Each
1+
£0.442
10+
£0.178
25+
£0.166
50+
£0.153
100+
£0.140
More Pricing...
Total:£0.44
Min: 1 / Mult: 1
150pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
-
85°C
1345367

RoHS

Each
4000+
£0.394
Total:£1,576.00
Min: 4000 / Mult: 4000
68pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
1606156

RoHS

Date/Lot Code

Each
1+
£0.352
10+
£0.167
25+
£0.162
50+
£0.157
100+
£0.151
More Pricing...
Total:£0.35
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1221251

RoHS

Each
1+
£1.060
10+
£0.512
25+
£0.482
50+
£0.454
100+
£0.426
More Pricing...
Total:£1.06
Min: 1 / Mult: 1
1000pF
1kV
± 20%
X7R
6.4mm
Radial Leaded
562R Series
-55°C
-
125°C
3430824

RoHS

Each
1+
£0.297
Total:£0.30
Min: 1 / Mult: 1
33pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.314
Total:£0.31
Min: 1 / Mult: 1
220pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430826

RoHS

Each
1+
£0.264
50+
£0.116
100+
£0.103
250+
£0.0999
500+
£0.0777
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
39pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
1186124

RoHS

Each
1+
£1.010
10+
£0.551
100+
£0.471
500+
£0.318
1000+
£0.297
More Pricing...
Total:£1.01
Min: 1 / Mult: 1
22pF
1kV
± 5%
C0G / NP0
5mm
Radial Leaded
MCC Series
-55°C
-
125°C
1311447

RoHS

Date/Lot Code

Each
1+
£0.788
10+
£0.402
25+
£0.378
50+
£0.356
100+
£0.333
More Pricing...
Total:£0.79
Min: 1 / Mult: 1
4700pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
10°C
-
85°C
1341712

RoHS

Date/Lot Code

Each
1+
£1.230
10+
£0.542
25+
£0.511
50+
£0.485
100+
£0.460
More Pricing...
Total:£1.23
Min: 1 / Mult: 1
3.9pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
4176794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.830
10+
£1.280
50+
£1.050
100+
£0.966
500+
£0.817
Total:£1.83
Min: 1 / Mult: 1
3300pF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4138994

RoHS

Date/Lot Code

Each
1+
£56.460
3+
£52.140
5+
£47.830
10+
£43.510
20+
£42.450
More Pricing...
Total:£56.46
Min: 1 / Mult: 1
3000pF
20kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
4176803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
10+
£1.280
50+
£1.160
100+
£1.100
500+
£0.946
More Pricing...
Total:£2.06
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4138997

RoHS

Date/Lot Code

Each
1+
£64.240
3+
£61.020
5+
£57.810
10+
£54.590
20+
£50.350
More Pricing...
Total:£64.24
Min: 1 / Mult: 1
850pF
40kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
4176805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
10+
£1.280
50+
£1.160
100+
£1.080
500+
£0.946
More Pricing...
Total:£2.06
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
10+
£1.280
50+
£1.160
100+
£1.080
500+
£0.946
More Pricing...
Total:£2.06
Min: 1 / Mult: 1
4700pF
2kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
10+
£1.280
50+
£1.160
100+
£1.080
500+
£0.946
More Pricing...
Total:£2.06
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Y5U
10mm
Radial Leaded
CGP Series
-30°C
-
85°C
4209360

RoHS

Date/Lot Code

Each
1+
£0.275
50+
£0.141
100+
£0.126
250+
£0.116
500+
£0.092
More Pricing...
Total:£0.28
Min: 1 / Mult: 1
15pF
1kV
± 10%
SL0
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
4149906

RoHS

Date/Lot Code

Each
1+
£0.356
50+
£0.161
100+
£0.144
250+
£0.136
500+
£0.127
More Pricing...
Total:£0.36
Min: 1 / Mult: 1
150pF
3kV
± 10%
B
7.5mm
PC Pin
CK45 Series
-25°C
-
105°C
4066818

RoHS

Each
1+
£71.930
10+
£65.080
20+
£63.780
Total:£71.93
Min: 1 / Mult: 1
3500pF
30kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
4258683

RoHS

Each
1+
£0.297
50+
£0.191
100+
£0.109
250+
£0.0969
500+
£0.0848
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
680pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
4066780

RoHS

Each
1+
£0.289
50+
£0.125
100+
£0.112
250+
£0.103
500+
£0.0942
More Pricing...
Total:£0.29
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
-
105°C
4209361

RoHS

Date/Lot Code

Each
1+
£0.436
50+
£0.208
100+
£0.188
250+
£0.173
500+
£0.143
More Pricing...
Total:£0.44
Min: 1 / Mult: 1
220pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
4209351

RoHS

Date/Lot Code

Each
1+
£1.440
10+
£0.938
25+
£0.828
50+
£0.797
100+
£0.766
More Pricing...
Total:£1.44
Min: 1 / Mult: 1
4.7pF
6kV
± 0.5pF
C0G / NP0
-
Radial Leaded
564R Series
-25°C
-
105°C
4209358

RoHS

Date/Lot Code

Each
1+
£1.000
50+
£0.430
100+
£0.400
250+
£0.382
500+
£0.363
More Pricing...
Total:£1.00
Min: 1 / Mult: 1
1000pF
2kV
± 20%
Y5U
7.5mm
Radial Leaded
HBE Series
-40°C
-
85°C
426-450 of 1060 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account