ex VAT

Single Layer Ceramic Capacitors:

1,060 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812184

RoHS

Each
1+
£0.263
50+
£0.108
100+
£0.0891
250+
£0.0806
500+
£0.0721
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
100pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
3812227

RoHS

Each
1+
£0.348
50+
£0.158
100+
£0.142
250+
£0.130
500+
£0.118
More Pricing...
Total:£0.35
Min: 1 / Mult: 1
1500pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
3812232

RoHS

Each
1+
£0.263
50+
£0.125
100+
£0.106
250+
£0.0954
500+
£0.0848
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
330pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
3812266

RoHS

Each
1+
£1.090
10+
£0.891
50+
£0.786
100+
£0.727
200+
£0.682
More Pricing...
Total:£1.09
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
10°C
-
85°C
3812264

RoHS

Each
1+
£1.160
10+
£0.639
50+
£0.564
100+
£0.480
200+
£0.452
More Pricing...
Total:£1.16
Min: 1 / Mult: 1
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
105°C
3812222

RoHS

Each
1+
£0.291
50+
£0.129
100+
£0.115
250+
£0.105
500+
£0.095
More Pricing...
Total:£0.29
Min: 1 / Mult: 1
10pF
3kV
± 10%
SL
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
1600821

RoHS

Each
1+
£0.268
10+
£0.148
100+
£0.127
500+
£0.086
1000+
£0.081
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
2067172

RoHS

Each
1+
£0.653
10+
£0.415
100+
£0.350
500+
£0.256
1000+
£0.235
More Pricing...
Total:£0.65
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Z5U
10mm
PC Pin
-
10°C
-
85°C
2067163

RoHS

Each
1+
£0.368
10+
£0.234
100+
£0.197
500+
£0.144
1000+
£0.133
More Pricing...
Total:£0.37
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
7.5mm
PC Pin
-
10°C
-
85°C
1600966

RoHS

Each
1+
£0.256
10+
£0.105
100+
£0.089
500+
£0.060
1000+
£0.054
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1600962

RoHS

Each
1+
£0.197
10+
£0.080
100+
£0.068
500+
£0.046
1000+
£0.042
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1600963

RoHS

Each
1+
£0.242
10+
£0.099
100+
£0.085
500+
£0.058
1000+
£0.052
More Pricing...
Total:£0.24
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1600811

RoHS

Each
1+
£0.272
10+
£0.119
100+
£0.102
500+
£0.071
1000+
£0.063
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
3430767

RoHS

Each
1+
£0.297
500+
£0.091
Total:£0.30
Min: 1 / Mult: 1
470pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
1343339

RoHS

Each
1+
£1.140
10+
£0.512
25+
£0.482
50+
£0.463
100+
£0.456
More Pricing...
Total:£1.14
Min: 1 / Mult: 1
1200pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
562R Series
10°C
-
85°C
1221249

RoHS

Date/Lot Code

Each
1+
£1.170
10+
£0.512
25+
£0.482
50+
£0.454
100+
£0.426
More Pricing...
Total:£1.17
Min: 1 / Mult: 1
100pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
2395787

RoHS

Each
1+
£1.340
10+
£0.639
100+
£0.548
Total:£1.34
Min: 1 / Mult: 1
47pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
3430831

RoHS

Each
1+
£0.303
50+
£0.136
100+
£0.121
250+
£0.117
500+
£0.0938
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
100pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430783

RoHS

Each
1+
£0.458
Total:£0.46
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430803

RoHS

Each
1+
£0.272
50+
£0.119
100+
£0.106
250+
£0.103
500+
£0.0813
Total:£0.27
Min: 1 / Mult: 1
33pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
1221254

RoHS

Each
1+
£1.140
10+
£0.512
25+
£0.482
50+
£0.454
100+
£0.426
More Pricing...
Total:£1.14
Min: 1 / Mult: 1
470pF
1kV
± 20%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
9688170

RoHS

Each
1+
£1.020
10+
£0.542
25+
£0.511
50+
£0.480
100+
£0.450
More Pricing...
Total:£1.02
Min: 1 / Mult: 1
100pF
3kV
± 20%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
-
125°C
1247097

RoHS

Each
1+
£1.720
10+
£1.060
100+
£0.887
500+
£0.629
1000+
£0.572
More Pricing...
Total:£1.72
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1221253

RoHS

Each
4000+
£0.414
Total:£1,656.00
Min: 4000 / Mult: 4000
100pF
1kV
± 20%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
1186141

RoHS

Each
1+
£0.967
10+
£0.597
100+
£0.497
500+
£0.354
1000+
£0.321
More Pricing...
Total:£0.97
Min: 1 / Mult: 1
4700pF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-30°C
-
85°C
401-425 of 1060 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account