ex VAT

Single Layer Ceramic Capacitors:

1,060 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812345

RoHS

Each
1+
£0.274
50+
£0.129
100+
£0.113
250+
£0.104
500+
£0.0757
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
3000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3812156

RoHS

Each
1+
£1.100
10+
£0.586
50+
£0.551
100+
£0.516
200+
£0.483
More Pricing...
Total:£1.10
Min: 1 / Mult: 1
330pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
-
85°C
3816893

RoHS

Each
1+
£0.314
50+
£0.139
100+
£0.124
250+
£0.106
500+
£0.0882
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
3300pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3812181

RoHS

Each
1+
£0.247
50+
£0.128
100+
£0.106
250+
£0.0924
500+
£0.0787
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
220pF
100V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
-
85°C
3816896

RoHS

Each
1+
£0.305
50+
£0.136
100+
£0.121
250+
£0.113
500+
£0.104
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
470pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3812235

RoHS

Each
5+
£0.189
50+
£0.128
250+
£0.114
500+
£0.0903
1000+
£0.0829
More Pricing...
Total:£0.95
Min: 5 / Mult: 5
4700pF
1kV
± 20%
Z5U
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812349

RoHS

Each
1+
£0.415
50+
£0.199
100+
£0.171
250+
£0.157
500+
£0.135
More Pricing...
Total:£0.42
Min: 1 / Mult: 1
390pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812161

RoHS

Each
1+
£1.180
10+
£0.962
25+
£0.910
50+
£0.842
100+
£0.816
More Pricing...
Total:£1.18
Min: 1 / Mult: 1
100pF
3kV
± 20%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
-
125°C
3812237

RoHS

Each
1+
£0.386
50+
£0.194
100+
£0.175
250+
£0.165
500+
£0.138
More Pricing...
Total:£0.39
Min: 1 / Mult: 1
5000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3812259

RoHS

Each
1+
£3.270
5+
£2.990
10+
£2.780
25+
£2.520
50+
£2.410
More Pricing...
Total:£3.27
Min: 1 / Mult: 1
220pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
-
125°C
3812299

RoHS

Each
1+
£0.212
50+
£0.138
100+
£0.0814
250+
£0.0761
500+
£0.0708
More Pricing...
Total:£0.21
Min: 1 / Mult: 1
2200pF
500V
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
-
125°C
3812293

RoHS

Each
1+
£0.332
10+
£0.226
50+
£0.203
100+
£0.186
200+
£0.173
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
1500pF
2kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3812333

RoHS

Each
1+
£0.302
50+
£0.137
100+
£0.116
250+
£0.107
500+
£0.0903
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
150pF
3kV
± 10%
SL
10mm
Radial Leaded
S Series
-55°C
-
125°C
3812158

RoHS

Each
1+
£1.090
10+
£0.891
50+
£0.786
100+
£0.727
200+
£0.682
More Pricing...
Total:£1.09
Min: 1 / Mult: 1
1000pF
1kV
± 20%
X7R
6.4mm
Radial Leaded
562R Series
-55°C
-
125°C
3812270

RoHS

Each
1+
£1.570
10+
£1.160
25+
£1.100
50+
£1.020
100+
£0.959
More Pricing...
Total:£1.57
Min: 1 / Mult: 1
2200pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
10°C
-
85°C
3812262

RoHS

Each
1+
£1.190
10+
£0.718
25+
£0.671
50+
£0.583
100+
£0.540
More Pricing...
Total:£1.19
Min: 1 / Mult: 1
5pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3812231

RoHS

Each
5+
£0.185
50+
£0.123
250+
£0.109
500+
£0.0862
1000+
£0.0796
More Pricing...
Total:£0.92
Min: 5 / Mult: 5
2200pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812233

RoHS

Each
5+
£0.174
50+
£0.0869
250+
£0.0771
500+
£0.0549
1000+
£0.050
More Pricing...
Total:£0.87
Min: 5 / Mult: 5
3300pF
1kV
± 20%
Z5U
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812347

RoHS

Each
1+
£0.415
50+
£0.226
100+
£0.195
250+
£0.178
500+
£0.163
More Pricing...
Total:£0.42
Min: 1 / Mult: 1
330pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
-
85°C
3812239

RoHS

Each
1+
£0.199
50+
£0.105
100+
£0.0937
250+
£0.0813
500+
£0.0688
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
560pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812353

RoHS

Each
1+
£0.296
50+
£0.139
100+
£0.124
250+
£0.111
500+
£0.097
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
470pF
3kV
± 10%
X7R
7.5mm
Radial Leaded
S Series
-55°C
-
125°C
3812354

RoHS

Each
1+
£0.377
50+
£0.201
100+
£0.182
250+
£0.162
500+
£0.147
More Pricing...
Total:£0.38
Min: 1 / Mult: 1
680pF
1kV
± 10%
X7R
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812337

RoHS

Each
1+
£0.308
50+
£0.136
100+
£0.104
250+
£0.0955
500+
£0.087
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812257

RoHS

Each
1+
£1.310
10+
£0.996
50+
£0.871
100+
£0.844
200+
£0.817
More Pricing...
Total:£1.31
Min: 1 / Mult: 1
39pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
3812288

RoHS

Each
1+
£0.250
50+
£0.110
100+
£0.0986
250+
£0.0907
500+
£0.0725
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
0.01µF
100V
-20%, +80%
Z5V
6.4mm
Radial Leaded
D Series
-30°C
-
85°C
376-400 of 1060 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account