ex VAT

Single Layer Ceramic Capacitors:

1,060 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2920019

RoHS

Date/Lot Code

Each
1+
£57.560
3+
£54.670
5+
£51.780
10+
£48.890
20+
£48.640
More Pricing...
Total:£57.56
Min: 1 / Mult: 1
400pF
50kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
3651160

RoHS

Each
1+
£0.339
50+
£0.150
100+
£0.134
250+
£0.121
500+
£0.107
More Pricing...
Total:£0.34
Min: 1 / Mult: 1
120pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651165

RoHS

Each
1+
£0.274
50+
£0.118
100+
£0.104
250+
£0.100
500+
£0.0962
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
68pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3580759

RoHS

Date/Lot Code

Each
1+
£38.680
3+
£35.820
5+
£32.960
10+
£30.100
Total:£38.68
Min: 1 / Mult: 1
1400pF
20kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
3651157

RoHS

Each
1+
£0.274
50+
£0.161
100+
£0.105
250+
£0.0969
500+
£0.0888
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
68pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289414

RoHS

Each
1+
£0.314
50+
£0.139
100+
£0.124
250+
£0.111
500+
£0.0984
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
3651164

RoHS

Each
1+
£0.424
50+
£0.195
100+
£0.176
250+
£0.158
500+
£0.139
More Pricing...
Total:£0.42
Min: 1 / Mult: 1
330pF
2kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651170

RoHS

Each
1+
£0.331
50+
£0.147
100+
£0.131
250+
£0.122
500+
£0.112
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
27pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651161

RoHS

Each
1+
£0.302
50+
£0.134
100+
£0.119
250+
£0.109
500+
£0.0948
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3580748

RoHS

Date/Lot Code

Each
1+
£69.750
10+
£56.520
20+
£55.630
Total:£69.75
Min: 1 / Mult: 1
2500pF
40kV
-20%, +80%
Y5U
-
Screw
715C Series
-30°C
-
85°C
3770250

RoHS

Date/Lot Code

Each
1+
£1.790
5+
£1.670
10+
£1.540
25+
£1.460
50+
£1.350
More Pricing...
Total:£1.79
Min: 1 / Mult: 1
6800pF
3kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
10°C
-
85°C
3772394

RoHS

Each
1+
£0.324
50+
£0.144
100+
£0.128
250+
£0.115
500+
£0.101
More Pricing...
Total:£0.32
Min: 1 / Mult: 1
100pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3289423

RoHS

Each
5+
£0.248
50+
£0.128
250+
£0.111
500+
£0.0834
1000+
£0.0771
More Pricing...
Total:£1.24
Min: 5 / Mult: 5
270pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
-
125°C
3651163

RoHS

Each
1+
£0.295
50+
£0.131
100+
£0.116
250+
£0.107
500+
£0.0841
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
180pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3770249

RoHS

Each
1+
£1.250
10+
£0.996
50+
£0.879
100+
£0.813
200+
£0.762
More Pricing...
Total:£1.25
Min: 1 / Mult: 1
15pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3416284

RoHS

Each
1+
£0.273
50+
£0.120
100+
£0.107
250+
£0.0953
500+
£0.0835
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
180pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430840

RoHS

Each
1+
£0.324
50+
£0.144
100+
£0.128
250+
£0.115
500+
£0.101
More Pricing...
Total:£0.32
Min: 1 / Mult: 1
33pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289427

RoHS

Each
1+
£0.251
50+
£0.131
100+
£0.111
250+
£0.102
500+
£0.0827
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
470pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3416295

RoHS

Each
1+
£0.305
50+
£0.133
100+
£0.119
250+
£0.105
500+
£0.0908
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
33pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812223

RoHS

Each
5+
£0.171
50+
£0.113
250+
£0.0758
500+
£0.0649
1000+
£0.0636
More Pricing...
Total:£0.86
Min: 5 / Mult: 5
100pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812179

RoHS

Each
1+
£0.557
50+
£0.324
100+
£0.295
250+
£0.247
500+
£0.216
More Pricing...
Total:£0.56
Min: 1 / Mult: 1
0.01µF
500V
± 20%
Z5U
6.4mm
Radial Leaded
D Series
-55°C
-
85°C
3812335

RoHS

Each
1+
£0.326
50+
£0.152
100+
£0.136
250+
£0.125
500+
£0.100
More Pricing...
Total:£0.33
Min: 1 / Mult: 1
1800pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3812177

RoHS

Each
5+
£0.232
50+
£0.100
250+
£0.0887
500+
£0.0844
1000+
£0.078
More Pricing...
Total:£1.16
Min: 5 / Mult: 5
1000pF
500V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
125°C
3812187

RoHS

Each
1+
£0.316
50+
£0.152
100+
£0.131
250+
£0.119
500+
£0.107
More Pricing...
Total:£0.32
Min: 1 / Mult: 1
470pF
3kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3812272

RoHS

Each
1+
£1.900
5+
£1.480
10+
£1.050
25+
£0.998
50+
£0.933
More Pricing...
Total:£1.90
Min: 1 / Mult: 1
1500pF
6kV
± 20%
Z5U
9.525mm
Radial Leaded
564R Series
10°C
-
85°C
351-375 of 1060 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account