ex VAT

Single Layer Ceramic Capacitors:

1,060 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3416281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.314
50+
£0.139
100+
£0.124
250+
£0.111
500+
£0.0984
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
10pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651166

RoHS

Each
1+
£0.264
50+
£0.114
100+
£0.105
250+
£0.0966
500+
£0.0737
Total:£0.26
Min: 1 / Mult: 1
82pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416297

RoHS

Each
1+
£0.347
50+
£0.155
100+
£0.138
250+
£0.125
500+
£0.111
More Pricing...
Total:£0.35
Min: 1 / Mult: 1
100pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3816892

RoHS

Each
1+
£0.314
50+
£0.139
100+
£0.124
250+
£0.111
500+
£0.0984
More Pricing...
Total:£0.31
Min: 1 / Mult: 1
100pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
2113025
Each
1+
£9.050
5+
£8.880
10+
£7.390
20+
£6.930
40+
£6.520
More Pricing...
Total:£9.05
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y5U
19.1mm
Radial Leaded
615R Series
-25°C
-
105°C
9411828

RoHS

Each
10+
£0.122
100+
£0.0474
500+
£0.0388
2500+
£0.0327
5000+
£0.0277
More Pricing...
Total:£1.22
Min: 10 / Mult: 10
1000pF
50V
-20%, +80%
Z5V
2.5mm
Radial Leaded
MCFU Series
-25°C
-
85°C
2860061

RoHS

Date/Lot Code

Each
1+
£0.224
50+
£0.120
100+
£0.107
250+
£0.0938
500+
£0.0894
More Pricing...
Total:£0.22
Min: 1 / Mult: 1
330pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
1692259

RoHS

Each
5+
£0.241
50+
£0.126
250+
£0.0997
500+
£0.0914
1000+
£0.0823
More Pricing...
Total:£1.20
Min: 5 / Mult: 5
220pF
1kV
± 10%
Y5P
6.35mm
Radial Leaded
MCC Series
-25°C
-
85°C
1835024

RoHS

Each
1+
£0.159
50+
£0.087
100+
£0.0647
250+
£0.0572
500+
£0.0497
More Pricing...
Total:£0.16
Min: 1 / Mult: 1
3900pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
3289368

RoHS

Each
1+
£0.240
50+
£0.110
100+
£0.095
250+
£0.0853
500+
£0.0755
More Pricing...
Total:£0.24
Min: 1 / Mult: 1
150pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
3289428

RoHS

Each
1+
£0.301
50+
£0.137
100+
£0.121
250+
£0.108
500+
£0.0959
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
470pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
3580750

RoHS

Date/Lot Code

Each
1+
£43.370
3+
£43.310
5+
£39.360
10+
£35.400
20+
£35.060
More Pricing...
Total:£43.37
Min: 1 / Mult: 1
100pF
40kV
± 20%
N4700
-
Screw
715C Series
-30°C
-
85°C
3289346

RoHS

Each
1+
£0.952
10+
£0.490
50+
£0.452
100+
£0.414
200+
£0.383
More Pricing...
Total:£0.95
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3812154

RoHS

Each
5+
£1.120
50+
£0.680
250+
£0.590
500+
£0.511
1000+
£0.478
More Pricing...
Total:£5.60
Min: 5 / Mult: 5
22pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
3812183

RoHS

Each
5+
£0.332
50+
£0.226
250+
£0.148
500+
£0.120
1000+
£0.115
More Pricing...
Total:£1.66
Min: 5 / Mult: 5
220pF
500V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
125°C
3812186

RoHS

Each
1+
£0.317
10+
£0.215
50+
£0.194
100+
£0.178
200+
£0.165
More Pricing...
Total:£0.32
Min: 1 / Mult: 1
3300pF
1kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
-
125°C
3812160

RoHS

Each
1+
£1.140
10+
£0.604
50+
£0.558
100+
£0.512
200+
£0.480
More Pricing...
Total:£1.14
Min: 1 / Mult: 1
100pF
100V
± 10%
X7R
9.5mm
Radial Leaded
562R Series
-55°C
-
125°C
3812289

RoHS

Each
5+
£0.415
50+
£0.191
250+
£0.161
500+
£0.129
1000+
£0.120
More Pricing...
Total:£2.07
Min: 5 / Mult: 5
15pF
500V
± 2%
U2J
5mm
Radial Leaded
D Series
-55°C
-
125°C
3812162

RoHS

Each
1+
£1.210
10+
£0.979
25+
£0.926
50+
£0.857
100+
£0.830
More Pricing...
Total:£1.21
Min: 1 / Mult: 1
270pF
3kV
± 20%
X7R
6.4mm
Radial Leaded
564R Series
-55°C
-
125°C
3812185

RoHS

Each
1+
£0.200
50+
£0.110
100+
£0.0746
250+
£0.0686
500+
£0.0551
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
150pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3812344

RoHS

Each
1+
£0.372
50+
£0.191
100+
£0.164
250+
£0.155
500+
£0.146
More Pricing...
Total:£0.37
Min: 1 / Mult: 1
300pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812229

RoHS

Each
1+
£0.256
50+
£0.139
100+
£0.138
250+
£0.123
500+
£0.110
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3812225

RoHS

Each
1+
£0.259
50+
£0.141
100+
£0.139
250+
£0.114
500+
£0.102
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
1000pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812228

RoHS

Each
1+
£0.368
50+
£0.201
100+
£0.186
250+
£0.145
500+
£0.141
More Pricing...
Total:£0.37
Min: 1 / Mult: 1
200pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3812256

RoHS

Each
1+
£1.110
10+
£0.757
50+
£0.668
100+
£0.569
200+
£0.535
More Pricing...
Total:£1.11
Min: 1 / Mult: 1
27pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
326-350 of 1060 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account