ex VAT

Single Layer Ceramic Capacitors:

1,060 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812336

RoHS

Each
1+
£0.371
50+
£0.201
100+
£0.181
250+
£0.165
500+
£0.135
More Pricing...
Total:£0.37
Min: 1 / Mult: 1
2000pF
1kV
± 10%
Y5P
6.4mm
Radial Leaded
S Series
-30°C
-
125°C
3816918

RoHS

Each
1+
£83.270
5+
£77.780
10+
£72.280
Total:£83.27
Min: 1 / Mult: 1
2100pF
50kV
± 10%
Y5S
-
Screw
FHV Series
-30°C
-
85°C
1702655

RoHS

Each
1+
£1.180
10+
£0.570
25+
£0.547
50+
£0.524
100+
£0.428
More Pricing...
Total:£1.18
Min: 1 / Mult: 1
10pF
3kV
± 20%
Low K
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
1835015

RoHS

Each
1+
£0.138
50+
£0.065
100+
£0.0576
250+
£0.053
500+
£0.0408
More Pricing...
Total:£0.14
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1838758

RoHS

Each
1+
£1.280
10+
£0.594
25+
£0.572
50+
£0.550
100+
£0.528
More Pricing...
Total:£1.28
Min: 1 / Mult: 1
27pF
3kV
± 20%
R3L
6.4mm
Radial Leaded
564R Series
-25°C
-
105°C
1835012

RoHS

Each
1+
£0.450
50+
£0.276
100+
£0.253
250+
£0.235
500+
£0.213
More Pricing...
Total:£0.45
Min: 1 / Mult: 1
270pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
-
125°C
2860039

RoHS

Each
1+
£0.390
50+
£0.213
100+
£0.194
250+
£0.167
500+
£0.157
More Pricing...
Total:£0.39
Min: 1 / Mult: 1
1000pF
500V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
125°C
2860045

RoHS

Date/Lot Code

Each
1+
£0.382
50+
£0.172
100+
£0.154
250+
£0.139
500+
£0.123
More Pricing...
Total:£0.38
Min: 1 / Mult: 1
100pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860064

RoHS

Each
1+
£0.191
50+
£0.102
100+
£0.094
250+
£0.0859
500+
£0.0798
More Pricing...
Total:£0.19
Min: 1 / Mult: 1
560pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
2860011

RoHS

Each
1+
£1.710
10+
£1.220
25+
£1.150
50+
£1.070
100+
£1.010
More Pricing...
Total:£1.71
Min: 1 / Mult: 1
47pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2920007

RoHS

Each
1+
£49.030
3+
£47.230
5+
£45.420
10+
£43.620
20+
£43.480
More Pricing...
Total:£49.03
Min: 1 / Mult: 1
940pF
30kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2920006

RoHS

Date/Lot Code

Each
1+
£42.540
3+
£41.040
5+
£39.530
10+
£38.030
20+
£36.520
More Pricing...
Total:£42.54
Min: 1 / Mult: 1
1400pF
20kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
2988562

RoHS

Date/Lot Code

Each
1+
£2.420
10+
£1.340
25+
£1.270
50+
£1.190
100+
£1.120
More Pricing...
Total:£2.42
Min: 1 / Mult: 1
680pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2860015

RoHS

Each
1+
£1.260
10+
£0.978
50+
£0.864
100+
£0.799
200+
£0.749
More Pricing...
Total:£1.26
Min: 1 / Mult: 1
3.3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
2860051

RoHS

Each
1+
£0.171
50+
£0.0917
100+
£0.0845
250+
£0.0773
500+
£0.0718
More Pricing...
Total:£0.17
Min: 1 / Mult: 1
120pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3430764

RoHS

Each
1+
£0.501
50+
£0.238
100+
£0.214
250+
£0.194
500+
£0.173
More Pricing...
Total:£0.50
Min: 1 / Mult: 1
3300pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3430822

RoHS

Each
1+
£0.300
50+
£0.131
100+
£0.117
250+
£0.108
500+
£0.0991
More Pricing...
Total:£0.30
Min: 1 / Mult: 1
27pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3812234

RoHS

Each
1+
£0.229
50+
£0.118
100+
£0.0857
250+
£0.0772
500+
£0.0687
More Pricing...
Total:£0.23
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
3812274

RoHS

Each
1+
£1.610
10+
£1.380
25+
£1.310
50+
£1.210
100+
£1.140
More Pricing...
Total:£1.61
Min: 1 / Mult: 1
22pF
6kV
± 20%
U2J
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
3812159

RoHS

Each
1+
£1.150
10+
£0.936
25+
£0.827
50+
£0.796
100+
£0.765
More Pricing...
Total:£1.15
Min: 1 / Mult: 1
5000pF
1kV
± 20%
Z5U
6mm
Radial Leaded
562R Series
10°C
-
85°C
3812255

RoHS

Each
1+
£1.060
10+
£0.677
50+
£0.597
100+
£0.509
200+
£0.479
More Pricing...
Total:£1.06
Min: 1 / Mult: 1
25pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2860056

RoHS

Date/Lot Code

Each
1+
£0.245
50+
£0.150
100+
£0.137
250+
£0.128
500+
£0.116
More Pricing...
Total:£0.24
Min: 1 / Mult: 1
1800pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
3416300

RoHS

Each
1+
£0.391
50+
£0.176
100+
£0.157
250+
£0.147
500+
£0.137
More Pricing...
Total:£0.39
Min: 1 / Mult: 1
120pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430858

RoHS

Each
1+
£0.341
50+
£0.152
100+
£0.135
250+
£0.126
500+
£0.116
More Pricing...
Total:£0.34
Min: 1 / Mult: 1
27pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3289422

RoHS

Each
1+
£0.467
10+
£0.215
50+
£0.196
100+
£0.176
200+
£0.167
More Pricing...
Total:£0.47
Min: 1 / Mult: 1
2200pF
3kV
± 10%
Y5P
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
301-325 of 1060 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account