0
0 Items£0.00
ex VAT
ex VAT

Leaded MLCC Stacked Multilayer Ceramic Capacitors:

17 Products Found

We offer a range of Leaded MLCC Stacked Multilayer Ceramic Capacitors with capacitance values from 1000pF to 10µF, and DC voltage ratings from 25V to 2kV.

What are MLCC Stacked Multilayer Ceramic Capacitors?

Multilayer Ceramic Capacitors (MLCCs) work as a 'dam' that temporarily charges and discharges electricity. They regulate the current's flow in a circuit and prevent electromagnetic interference between components. Because thickness of single dielectric and number of stacked layers are related with electrical capacity, technology for reducing single layer thickness and stacking more layers is important.

Kyocera’s SMX-style, stacked Switch Mode Power Supply (SMPs) Capacitors utilizing Multi-layer Ceramic (MLCC) construction are ideally suited for high temperature applications up to 2000C. This product is intended for down-hole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments.

The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 2000C. The SMX-style capacitors are ideally suited for applications like DC filters in high power, high frequency motor drives, and high pulsed-current circuitry, as well as low power electronics.

Kemet’s Low loss (KPS MCL) high temperature SMPS ceramic stacked capacitors offer high thermal stability and high ripple current capability. They feature a C0G/NPO base metal electrode (BME) dielectric system with a durable lead-frame technology. They have straight pin lead wires for through-hole mounting.

These industrial grade products have low ESR and ESL, and provide high frequency performance and bulk capacitance in a reduced footprint.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386088

RoHS

Date/Lot Code

Each
1+
£96.94
5+
£91.12
10+
£85.29
Min: 1 / Mult: 1
0.22µF
630V
± 10%
Through Hole
C0G / NP0
26.9mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
3386093

RoHS

Each
1+
£72.38
5+
£64.01
10+
£57.90
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
Through Hole
C0G / NP0
26.9mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
3386091

RoHS

Each
1+
£95.20
5+
£85.68
10+
£82.88
Min: 1 / Mult: 1
0.09µF
1kV
± 10%
Through Hole
C0G / NP0
13.5mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
4367103

RoHS

Date/Lot Code

Each
1+
£168.16
3+
£147.14
Min: 1 / Mult: 1
18000pF
2kV
± 10%
-
C0G / NP0
13.5mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
4367102

RoHS

Date/Lot Code

Each
1+
£122.15
3+
£119.71
Min: 1 / Mult: 1
0.22µF
630V
± 10%
-
C0G / NP0
26.9mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
4367104

RoHS

Date/Lot Code

Each
1+
£119.07
3+
£104.19
Min: 1 / Mult: 1
90000pF
1kV
± 10%
-
C0G / NP0
13.5mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
2343185

Date/Lot Code

Each
1+
£152.75
5+
£122.90
10+
£111.38
Min: 1 / Mult: 1
1µF
50V
± 10%
Through Hole
X7R
6.1mm
2.54mm
SMX Series
-55°C
125°C
3386087

RoHS

Date/Lot Code

Each
1+
£76.98
5+
£70.05
10+
£63.12
50+
£61.19
100+
£59.38
Min: 1 / Mult: 1
1.2µF
200V
± 10%
Through Hole
C0G / NP0
26.9mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
2343177

Date/Lot Code

Each
1+
£166.31
5+
£133.81
10+
£121.27
Min: 1 / Mult: 1
10µF
25V
± 10%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
2343182

Date/Lot Code

Each
1+
£116.42
10+
£84.89
20+
£77.61
Min: 1 / Mult: 1
0.1µF
25V
± 10%
Through Hole
C0G / NP0
-
2.54mm
SMX Series
-55°C
125°C
2343176

Date/Lot Code

Each
1+
£207.08
5+
£168.25
10+
£153.83
Min: 1 / Mult: 1
1µF
200V
± 20%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
2343179

Date/Lot Code

Each
1+
£196.08
5+
£157.76
10+
£142.97
Min: 1 / Mult: 1
5µF
50V
± 10%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
2343178

Date/Lot Code

Each
1+
£211.46
5+
£170.14
10+
£154.19
Min: 1 / Mult: 1
3.3µF
50V
± 10%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
2343184

Date/Lot Code

Each
1+
£198.58
5+
£159.77
10+
£144.79
Min: 1 / Mult: 1
3.3µF
25V
± 10%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
2343181

Date/Lot Code

Each
1+
£75.11
10+
£53.53
20+
£48.51
Min: 1 / Mult: 1
0.01µF
200V
± 10%
Through Hole
C0G / NP0
-
2.54mm
SMX Series
-55°C
125°C
2343180

Date/Lot Code

Each
1+
£211.46
5+
£170.14
10+
£154.19
Min: 1 / Mult: 1
0.27µF
500V
± 20%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
3386092

RoHS

Date/Lot Code

Each
1+
£118.53
5+
£109.52
10+
£100.51
Min: 1 / Mult: 1
0.018µF
2kV
± 10%
Through Hole
C0G / NP0
13.5mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account