ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

324 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
£0.14
50+
£0.09
250+
£0.05
500+
£0.05
1000+
£0.04
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2901307

RoHS

Each
1+
£0.18
50+
£0.12
100+
£0.11
250+
£0.09
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
4.2mm
3mm
-
-25°C
85°C
-
3618970

RoHS

Date/Lot Code

Each
5+
£0.37
50+
£0.22
250+
£0.16
500+
£0.15
1000+
£0.15
Min: 5 / Mult: 5
10µF
10V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4143922

RoHS

Date/Lot Code

Each
1+
£0.52
10+
£0.34
50+
£0.32
100+
£0.29
200+
£0.23
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
85°C
-
4143835

RoHS

Date/Lot Code

Each
1+
£0.37
10+
£0.24
50+
£0.21
100+
£0.17
200+
£0.15
More Pricing...
Min: 1 / Mult: 1
0.022µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4143755

RoHS

Date/Lot Code

Each
1+
£0.32
10+
£0.19
50+
£0.14
100+
£0.10
200+
£0.09
More Pricing...
Min: 1 / Mult: 1
0.01µF
250V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
4143932

RoHS

Date/Lot Code

Each
1+
£0.42
10+
£0.27
50+
£0.25
100+
£0.23
200+
£0.18
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4143843

RoHS

Date/Lot Code

Each
1+
£0.58
10+
£0.39
50+
£0.32
100+
£0.26
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4260783

RoHS

Date/Lot Code

Each
1+
£0.49
10+
£0.31
50+
£0.27
100+
£0.24
200+
£0.20
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
X7R
5mm
-
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
2576680

RoHS

Date/Lot Code

Each
5+
£0.20
50+
£0.10
250+
£0.07
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
33pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576660

RoHS

Each
5+
£0.20
50+
£0.10
250+
£0.07
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
1000pF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576673

RoHS

Date/Lot Code

Each
5+
£0.20
50+
£0.10
250+
£0.07
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576667

RoHS

Each
5+
£0.21
50+
£0.11
250+
£0.08
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.022µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576668

RoHS

Date/Lot Code

Each
5+
£0.25
50+
£0.13
250+
£0.09
500+
£0.07
1000+
£0.06
More Pricing...
Min: 5 / Mult: 5
0.22µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576684

RoHS

Date/Lot Code

Each
5+
£0.26
50+
£0.13
250+
£0.09
500+
£0.07
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
68pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576679

RoHS

Date/Lot Code

Each
5+
£0.20
50+
£0.10
250+
£0.07
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576678

RoHS

Date/Lot Code

Each
5+
£0.24
50+
£0.12
250+
£0.09
500+
£0.07
1000+
£0.06
More Pricing...
Min: 5 / Mult: 5
22pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576672

RoHS

Date/Lot Code

Each
5+
£0.22
50+
£0.11
250+
£0.08
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.047µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576665

RoHS

Date/Lot Code

Each
5+
£0.60
50+
£0.27
250+
£0.17
500+
£0.14
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
0.1µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576677

RoHS

Date/Lot Code

Each
5+
£0.20
50+
£0.10
250+
£0.07
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
150pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2901306

RoHS

Each
1+
£0.14
50+
£0.08
100+
£0.08
250+
£0.07
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
4.2mm
3mm
-
-25°C
85°C
-
2576666

RoHS

Each
5+
£0.21
50+
£0.11
250+
£0.08
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.022µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576682

RoHS

Date/Lot Code

Each
5+
£0.28
50+
£0.16
250+
£0.10
500+
£0.08
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
47pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576671

RoHS

Date/Lot Code

Each
5+
£0.21
50+
£0.11
250+
£0.08
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
0.047µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
2576675

RoHS

Each
1+
£0.21
50+
£0.11
100+
£0.09
250+
£0.08
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RD20 Series
5mm
3mm
6mm
-55°C
125°C
-
1-25 of 324 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account