Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoRPEF51H104Z2K1A03B
Order Code1406465
Product RangeRPE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoRPEF51H104Z2K1A03B
Order Code1406465
Product RangeRPE Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Lead Spacing5mm
Product RangeRPE Series
Product Length5mm
Product Width2.5mm
Product Height5mm
Operating Temperature Min-90°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
0.1µF
Lead Spacing
5mm
Product Length
5mm
Product Height
5mm
Operating Temperature Max
85°C
Voltage(DC)
50V
Product Range
RPE Series
Product Width
2.5mm
Operating Temperature Min
-90°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001