ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

28 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2500255

RoHS

Date/Lot Code

Each
1+
£1.57
10+
£1.14
50+
£0.96
250+
£0.78
500+
£0.74
More Pricing...
Min: 1 / Mult: 1
4700pF
2kV
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
7.62mm
6.35mm
9.14mm
-55°C
125°C
4373863

RoHS

Date/Lot Code

Each
1000+
£0.08
3000+
£0.08
Min: 1000 / Mult: 1000
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
6.35mm
-
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
10°C
85°C
2939621

RoHS

Date/Lot Code

Each
500+
£0.58
Min: 500 / Mult: 500
100pF
500V
± 5%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
5.08mm
6.6mm
-55°C
125°C
2940188

RoHS

Date/Lot Code

Each
250+
£1.09
Min: 250 / Mult: 250
0.01µF
100V
± 5%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
7.62mm
4.07mm
9.14mm
-55°C
125°C
2939638

RoHS

Date/Lot Code

Each
500+
£0.17
Min: 500 / Mult: 500
0.047µF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939622

RoHS

Date/Lot Code

Each
500+
£0.43
Min: 500 / Mult: 500
1000pF
100V
± 1%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939626

RoHS

Date/Lot Code

Each
500+
£0.06
Min: 500 / Mult: 500
0.01µF
100V
± 20%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939620

RoHS

Date/Lot Code

Each
500+
£0.09
Min: 500 / Mult: 500
10pF
200V
± 5%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939628

RoHS

Date/Lot Code

Each
500+
£0.07
Min: 500 / Mult: 500
0.01µF
50V
± 20%
Radial Leaded
Z5U
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-10°C
85°C
2939631

RoHS

Date/Lot Code

Each
500+
£0.28
Min: 500 / Mult: 500
0.1µF
50V
± 20%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939636

RoHS

Date/Lot Code

Each
500+
£0.12
Min: 500 / Mult: 500
0.22µF
100V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2940189

RoHS

Date/Lot Code

Each
250+
£0.17
Min: 250 / Mult: 250
0.01µF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
7.62mm
4.07mm
9.14mm
-55°C
125°C
2940193

RoHS

Date/Lot Code

Each
250+
£0.17
Min: 250 / Mult: 250
0.047µF
200V
± 20%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
7.62mm
4.07mm
9.14mm
-55°C
125°C
2939625

RoHS

Date/Lot Code

Each
500+
£0.09
Min: 500 / Mult: 500
0.01µF
200V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939630

RoHS

Date/Lot Code

Each
500+
£0.17
Min: 500 / Mult: 500
0.1µF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939640

RoHS

Date/Lot Code

Each
500+
£0.10
Min: 500 / Mult: 500
0.068µF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939639

RoHS

Date/Lot Code

Each
500+
£0.63
Min: 500 / Mult: 500
0.47µF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2940190

RoHS

Date/Lot Code

Each
250+
£0.42
Min: 250 / Mult: 250
1µF
50V
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
7.62mm
4.07mm
9.14mm
-55°C
125°C
2939634

RoHS

Date/Lot Code

Each
500+
£0.14
Min: 500 / Mult: 500
1500pF
100V
± 10%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939632

RoHS

Date/Lot Code

Each
500+
£0.07
Min: 500 / Mult: 500
0.1µF
50V
± 20%
Radial Leaded
Z5U
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-10°C
85°C
2939633

RoHS

Date/Lot Code

Each
500+
£1.63
Min: 500 / Mult: 500
120pF
500V
± 1%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
5.08mm
6.6mm
-55°C
125°C
2939635

RoHS

Date/Lot Code

Each
500+
£1.62
Min: 500 / Mult: 500
180pF
500V
± 1%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
5.08mm
6.6mm
-55°C
125°C
2939627

RoHS

Date/Lot Code

Each
500+
£0.19
Min: 500 / Mult: 500
0.01µF
50V
± 20%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2939637

RoHS

Date/Lot Code

Each
500+
£0.10
Min: 500 / Mult: 500
470pF
50V
± 5%
Radial Leaded
C0G / NP0
6.35mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
2940192

Date/Lot Code

Each
250+
£0.80
Min: 250 / Mult: 250
2200pF
3kV
± 10%
Radial Leaded
X7R
6.35mm
Radial Leaded
GoldMax 300 Series
7.62mm
6.35mm
9.14mm
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account