ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

29 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901307

RoHS

Each
1+
£0.18
50+
£0.12
100+
£0.11
250+
£0.09
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2112910

RoHS

Each
1+
£0.32
2+
£0.30
3+
£0.28
5+
£0.26
10+
£0.24
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
Y5V
5.08mm
-
MLR Series
-
-
-
-
-30°C
85°C
2309024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.15
2+
£0.14
3+
£0.14
5+
£0.13
10+
£0.12
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
2309052

RoHS

Each
1+
£0.64
2+
£0.58
3+
£0.52
5+
£0.46
10+
£0.41
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
MLR Series
-
-
-
-
-30°C
85°C
2901306

RoHS

Each
1+
£0.14
50+
£0.08
100+
£0.08
250+
£0.07
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901308

RoHS

Each
1+
£0.24
50+
£0.16
100+
£0.14
250+
£0.13
500+
£0.12
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901311

RoHS

Each
1+
£0.48
50+
£0.33
100+
£0.30
250+
£0.25
500+
£0.23
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901304

RoHS

Each
1+
£0.15
50+
£0.08
100+
£0.08
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.056µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901312

RoHS

Each
1+
£0.54
50+
£0.37
100+
£0.34
250+
£0.31
500+
£0.29
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901301

RoHS

Each
1+
£0.18
50+
£0.10
100+
£0.09
250+
£0.09
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
0.027µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901309

RoHS

Each
1+
£0.24
50+
£0.16
100+
£0.15
250+
£0.13
500+
£0.12
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901300

RoHS

Each
1+
£0.13
50+
£0.08
100+
£0.07
250+
£0.07
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
0.022µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901305

RoHS

Each
1+
£0.15
50+
£0.08
100+
£0.08
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.068µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
3289392

RoHS

Each
10+
£0.09
100+
£0.06
500+
£0.06
1000+
£0.05
2000+
£0.05
More Pricing...
Min: 10 / Mult: 10
0.1µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
3289391

RoHS

Date/Lot Code

Each
10+
£0.16
100+
£0.09
Min: 10 / Mult: 10
0.1µF
25V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
3289393

RoHS

Each
10+
£0.10
100+
£0.07
500+
£0.06
1000+
£0.05
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
3812217

RoHS

Each
5+
£0.38
50+
£0.25
250+
£0.17
500+
£0.14
1500+
£0.11
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
3812195

RoHS

Each
10+
£0.12
100+
£0.07
500+
£0.06
1000+
£0.04
2000+
£0.04
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
2901303

RoHS

Each
1+
£0.14
50+
£0.08
100+
£0.08
250+
£0.07
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.047µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2901302

RoHS

Each
1+
£0.14
50+
£0.08
100+
£0.08
250+
£0.07
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
0.033µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
2112751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.20
2+
£0.19
3+
£0.18
5+
£0.16
10+
£0.15
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
Y5V
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
2860104

RoHS

Date/Lot Code

Each
1+
£0.23
Min: 1 / Mult: 1
1µF
50V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
2860103

RoHS

Each
5+
£0.24
50+
£0.15
250+
£0.13
Min: 5 / Mult: 5
1µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
4260859

RoHS

Each (Cut from Ammo Pack)
1+
£0.15
2+
£0.15
3+
£0.14
5+
£0.13
10+
£0.13
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
PC Pin
Y5V
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
2901299

RoHS

Each
1+
£0.03
Min: 1 / Mult: 1
0.015µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account