ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

88 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2529483

RoHS

Date/Lot Code

Each
1+
£1.98
10+
£1.27
50+
£1.21
100+
£1.15
200+
£1.00
More Pricing...
Min: 1 / Mult: 1
0.47µF
450V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4mm
7.5mm
-55°C
125°C
-
2529482

RoHS

Date/Lot Code

Each
1+
£0.90
10+
£0.58
50+
£0.55
100+
£0.52
200+
£0.46
More Pricing...
Min: 1 / Mult: 1
0.1µF
450V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
5.5mm
4mm
5mm
-55°C
125°C
-
3924608

RoHS

Date/Lot Code

Each
1+
£0.41
10+
£0.25
50+
£0.24
100+
£0.23
200+
£0.18
More Pricing...
Min: 1 / Mult: 1
0.1µF
250V
± 10%
Radial Leaded
X7T
5mm
-
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
2529481

RoHS

Each
1+
£0.66
10+
£0.40
50+
£0.38
100+
£0.36
200+
£0.27
More Pricing...
Min: 1 / Mult: 1
0.047µF
450V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
4mm
-55°C
125°C
-
2529484

RoHS

Date/Lot Code

Each
1+
£3.70
5+
£3.31
10+
£2.91
25+
£2.60
50+
£2.29
More Pricing...
Min: 1 / Mult: 1
1.2µF
450V
± 20%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.7mm
4.5mm
12.5mm
-55°C
125°C
-
3001766

RoHS

Date/Lot Code

Each
1+
£2.06
10+
£1.46
50+
£1.30
100+
£1.10
200+
£1.00
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
-
3416648

RoHS

Date/Lot Code

Each
1+
£1.32
Min: 1 / Mult: 1
1µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
4143969

RoHS

Date/Lot Code

Each
1+
£0.73
10+
£0.47
50+
£0.46
100+
£0.44
200+
£0.36
More Pricing...
Min: 1 / Mult: 1
0.22µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
4066799

RoHS

Date/Lot Code

Each
1+
£3.68
5+
£3.16
10+
£2.64
25+
£2.59
50+
£2.53
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
FA Series
8.5mm
5.5mm
11mm
-55°C
125°C
AEC-Q200
4143886

RoHS

Date/Lot Code

Each
1+
£0.86
10+
£0.55
50+
£0.50
100+
£0.45
200+
£0.38
More Pricing...
Min: 1 / Mult: 1
0.33µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
FG Series
5.5mm
4mm
7mm
-55°C
125°C
-
4260782

RoHS

Date/Lot Code

Each
1+
£1.41
10+
£0.98
50+
£0.85
100+
£0.72
200+
£0.64
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 10%
Radial Leaded
X7T
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
3001797

RoHS

Date/Lot Code

Each
2000+
£0.18
Min: 2000 / Mult: 2000
0.033µF
450V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001783

RoHS

Date/Lot Code

Each
2000+
£0.31
Min: 2000 / Mult: 2000
0.1µF
450V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
5.5mm
4mm
7.5mm
-55°C
125°C
-
3001741

RoHS

Date/Lot Code

Each
1000+
£1.39
Min: 1000 / Mult: 1000
2.2µF
250V
± 20%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.7mm
4.5mm
12.5mm
-55°C
125°C
-
3001785

RoHS

Date/Lot Code

Each
1500+
£1.33
Min: 1500 / Mult: 1500
1µF
450V
± 20%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.7mm
4mm
12.5mm
-55°C
125°C
-
3001742

RoHS

Date/Lot Code

Each
500+
£0.24
Min: 500 / Mult: 500
0.033µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001760

RoHS

Date/Lot Code

Each
2000+
£0.18
Min: 2000 / Mult: 2000
0.015µF
630V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001792

RoHS

Date/Lot Code

Each
500+
£0.22
Min: 500 / Mult: 500
0.022µF
450V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001768

RoHS

Date/Lot Code

Each
500+
£1.00
Min: 500 / Mult: 500
0.27µF
630V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
-
3001733

RoHS

Date/Lot Code

Each
1500+
£0.70
Min: 1500 / Mult: 1500
1µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
-
3001748

RoHS

Date/Lot Code

Each
500+
£0.80
Min: 500 / Mult: 500
0.47µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
9mm
-55°C
125°C
-
3001780

RoHS

Date/Lot Code

Each
1500+
£0.47
Min: 1500 / Mult: 1500
0.068µF
630V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4mm
8mm
-55°C
125°C
-
3001753

RoHS

Date/Lot Code

Each
500+
£0.87
Min: 500 / Mult: 500
0.68µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
9mm
-55°C
125°C
-
3001754

RoHS

Date/Lot Code

Each
1500+
£0.75
Min: 1500 / Mult: 1500
0.68µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
-
3001749

RoHS

Date/Lot Code

Each
1500+
£0.68
Min: 1500 / Mult: 1500
0.47µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
-
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account