ex VAT

1800pF Leaded MLCC Multilayer Ceramic Capacitors:

72 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143868

RoHS

Date/Lot Code

Each
1+
£0.201
10+
£0.123
50+
£0.102
100+
£0.0804
200+
£0.0685
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143787

RoHS

Date/Lot Code

Each
1+
£0.244
10+
£0.144
50+
£0.125
100+
£0.106
200+
£0.0894
More Pricing...
Min: 1 / Mult: 1
1800pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3619174

RoHS

Date/Lot Code

Each
1+
£0.207
10+
£0.133
50+
£0.119
100+
£0.105
200+
£0.0882
More Pricing...
Min: 1 / Mult: 1
1800pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
3618903

RoHS

Date/Lot Code

Each
1+
£0.440
10+
£0.172
50+
£0.162
100+
£0.152
200+
£0.139
More Pricing...
Min: 1 / Mult: 1
1800pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
4143941

RoHS

Date/Lot Code

Each
1+
£0.355
10+
£0.231
50+
£0.180
100+
£0.128
200+
£0.110
More Pricing...
Min: 1 / Mult: 1
1800pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
4066812

RoHS

Date/Lot Code

Each
1+
£0.237
10+
£0.139
50+
£0.120
100+
£0.100
200+
£0.098
Min: 1 / Mult: 1
1800pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
2939493

RoHS

Date/Lot Code

Each
500+
£0.137
Min: 500 / Mult: 500
1800pF
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2941248

RoHS

Date/Lot Code

Each
100+
£0.668
Min: 100 / Mult: 100
1800pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
C052C LDD Comm Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015947

Date/Lot Code

Each
100+
£2.880
Min: 100 / Mult: 100
1800pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015946

Date/Lot Code

Each
100+
£1.940
Min: 100 / Mult: 100
1800pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
2939743

RoHS

Date/Lot Code

Each
500+
£0.152
Min: 500 / Mult: 500
1800pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
3000971

RoHS

Date/Lot Code

Each
500+
£0.119
Min: 500 / Mult: 500
1800pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4mm
2.5mm
6mm
-55°C
125°C
-
3000052

RoHS

Date/Lot Code

Each
2000+
£0.135
Min: 2000 / Mult: 2000
1800pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RCE Series
4mm
2.5mm
3.5mm
-55°C
125°C
AEC-Q200
3002297

RoHS

Date/Lot Code

Each
500+
£0.180
Min: 500 / Mult: 500
1800pF
100V
± 5%
PC Pin
X8G
5mm
Radial Leaded
RHE Series
4mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
2999829

RoHS

Date/Lot Code

Each
500+
£0.127
Min: 500 / Mult: 500
1800pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RCE Series
3.6mm
2.5mm
5mm
-55°C
125°C
AEC-Q200
3001206

RoHS

Date/Lot Code

Each
2000+
£0.123
Min: 2000 / Mult: 2000
1800pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4.5mm
3.15mm
5mm
-55°C
125°C
-
2939492

RoHS

Date/Lot Code

Each
500+
£0.130
Min: 500 / Mult: 500
1800pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
3002189

RoHS

Date/Lot Code

Each
500+
£0.123
Min: 500 / Mult: 500
1800pF
50V
± 5%
PC Pin
X8G
2.5mm
Radial Leaded
RHE Series
3.6mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
3002296

RoHS

Date/Lot Code

Each
2000+
£0.153
Min: 2000 / Mult: 2000
1800pF
100V
± 5%
PC Pin
X8G
2.5mm
Radial Leaded
RHE Series
4mm
2.5mm
3.5mm
-55°C
150°C
AEC-Q200
2999831

RoHS

Date/Lot Code

Each
500+
£0.130
Min: 500 / Mult: 500
1800pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
3.6mm
2.5mm
6mm
-55°C
125°C
AEC-Q200
3002295

RoHS

Date/Lot Code

Each
500+
£0.180
Min: 500 / Mult: 500
1800pF
100V
± 5%
PC Pin
X8G
2.5mm
Radial Leaded
RHE Series
4mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
3015343

Date/Lot Code

Each
100+
£2.050
Min: 100 / Mult: 100
1800pF
100V
± 2%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CC05 MIL-PRF-20 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
3000972

RoHS

Date/Lot Code

Each
2000+
£0.110
Min: 2000 / Mult: 2000
1800pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4mm
2.5mm
6mm
-55°C
125°C
-
2939494

RoHS

Date/Lot Code

Each
500+
£0.710
Min: 500 / Mult: 500
1800pF
1kV
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.81mm
5.84mm
-55°C
125°C
-
3015664

Date/Lot Code

Each
100+
£2.830
Min: 100 / Mult: 100
1800pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CCR06 MIL-PRF-20 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account