ex VAT

0.039µF Leaded MLCC Multilayer Ceramic Capacitors:

20 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2819580
Each
10+
£0.578
50+
£0.513
100+
£0.448
500+
£0.387
1000+
£0.345
More Pricing...
Min: 10 / Mult: 10
0.039µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3871645

Date/Lot Code

Each
1+
£170.920
5+
£123.780
10+
£112.170
Min: 1 / Mult: 1
0.039µF
25V
± 5%
PC Pin
C0G / NP0
10.16mm
Radial Leaded
ACR Series
12.7mm
2.54mm
13.3mm
-55°C
200°C
-
3871651

Date/Lot Code

Each
1+
£38.650
5+
£34.240
10+
£30.730
50+
£24.960
100+
£22.820
Min: 1 / Mult: 1
0.039µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
ARR Series
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
3001049

RoHS

Date/Lot Code

Each
500+
£0.242
Min: 500 / Mult: 500
0.039µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
2999907

RoHS

Date/Lot Code

Each
2000+
£0.185
Min: 2000 / Mult: 2000
0.039µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
5.5mm
3.15mm
6mm
-55°C
125°C
AEC-Q200
2939557

RoHS

Date/Lot Code

Each
500+
£0.0928
Min: 500 / Mult: 500
0.039µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2940280

RoHS

Date/Lot Code

Each
100+
£3.600
Min: 100 / Mult: 100
0.039µF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.36mm
4.07mm
10.16mm
-55°C
125°C
-
2999904

RoHS

Date/Lot Code

Each
500+
£0.228
Min: 500 / Mult: 500
0.039µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RCE Series
5.5mm
3.15mm
5.5mm
-55°C
125°C
AEC-Q200
2941262

RoHS

Date/Lot Code

Each
100+
£0.237
Min: 100 / Mult: 100
0.039µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
C062C LDD Comm Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2999905

RoHS

Date/Lot Code

Each
2000+
£0.192
Min: 2000 / Mult: 2000
0.039µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RCE Series
5.5mm
3.15mm
4mm
-55°C
125°C
AEC-Q200
2939851

RoHS

Date/Lot Code

Each
500+
£0.268
Min: 500 / Mult: 500
0.039µF
100V
± 10%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2999906

RoHS

Date/Lot Code

Each
500+
£0.208
Min: 500 / Mult: 500
0.039µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
5.5mm
3.15mm
6mm
-55°C
125°C
AEC-Q200
2939852

RoHS

Date/Lot Code

Each
500+
£0.0745
Min: 500 / Mult: 500
0.039µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
3015771

Date/Lot Code

Each
100+
£0.948
Min: 100 / Mult: 100
0.039µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3001053

RoHS

Date/Lot Code

Each
2000+
£0.180
Min: 2000 / Mult: 2000
0.039µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3015978

Date/Lot Code

Each
100+
£1.930
Min: 100 / Mult: 100
0.039µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2939853

RoHS

Date/Lot Code

Each
500+
£0.074
Min: 500 / Mult: 500
0.039µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-10°C
85°C
-
3001051

RoHS

Date/Lot Code

Each
500+
£0.222
Min: 500 / Mult: 500
0.039µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
2940281

RoHS

Date/Lot Code

Each
100+
£1.110
Min: 100 / Mult: 100
0.039µF
1kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
10.16mm
6.85mm
11.68mm
-55°C
125°C
-
3001050

RoHS

Date/Lot Code

Each
2000+
£0.166
Min: 2000 / Mult: 2000
0.039µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account