ex VAT

± 10% Leaded MLCC Multilayer Ceramic Capacitors:

3,385 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
£0.0624
50+
£0.0386
250+
£0.0325
500+
£0.0263
1000+
£0.0237
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
286953

Date/Lot Code

Each
1+
£1.390
50+
£0.707
100+
£0.637
250+
£0.537
500+
£0.496
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
£0.0708
100+
£0.062
500+
£0.048
1000+
£0.040
2000+
£0.035
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2383394

Date/Lot Code

Each
10+
£0.243
100+
£0.166
500+
£0.134
1000+
£0.113
2000+
£0.103
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
3871647

Date/Lot Code

Each
1+
£36.740
5+
£33.520
10+
£30.300
Min: 1 / Mult: 1
0.47µF
25V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
3871657

Date/Lot Code

Each
1+
£33.480
5+
£29.660
10+
£26.610
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
3871628

Date/Lot Code

Each
1+
£99.060
5+
£79.700
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871652

Date/Lot Code

Each
1+
£28.940
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
2939730

RoHS

Date/Lot Code

Each
10+
£0.110
100+
£0.0915
Min: 10 / Mult: 10
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1740555

Date/Lot Code

Each
1+
£3.750
50+
£2.600
100+
£2.240
250+
£2.060
500+
£1.640
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2576694

RoHS

Date/Lot Code

Each
5+
£0.0874
50+
£0.054
250+
£0.0455
500+
£0.0369
1000+
£0.0332
More Pricing...
Min: 5 / Mult: 5
0.047µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
2575657

RoHS

Date/Lot Code

Each
10+
£0.113
100+
£0.100
500+
£0.0798
1000+
£0.0673
2500+
£0.0605
More Pricing...
Min: 10 / Mult: 10
0.033µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2819624

RoHS

Each
10+
£0.119
100+
£0.102
500+
£0.0665
1000+
£0.0592
2000+
£0.0541
More Pricing...
Min: 10 / Mult: 10
22pF
200V
± 10%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
3580596

RoHS

Date/Lot Code

Each
10+
£0.301
100+
£0.261
500+
£0.232
1000+
£0.209
2500+
£0.198
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
3002495

RoHS

Each
5+
£0.658
50+
£0.418
250+
£0.296
500+
£0.247
1000+
£0.230
Min: 5 / Mult: 5
0.47µF
50V
± 10%
PC Pin
X8L
2.5mm
Radial Leaded
RHE Series
-
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
2938865

Date/Lot Code

Each
1+
£1.410
10+
£0.935
50+
£0.815
100+
£0.695
500+
£0.657
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
C062C LDD Comm Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3015807

Date/Lot Code

Each
1+
£2.820
10+
£1.960
50+
£1.680
Min: 1 / Mult: 1
470pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
3618831

RoHS

Date/Lot Code

Each
1+
£1.060
10+
£0.701
50+
£0.638
100+
£0.575
200+
£0.529
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
125°C
AEC-Q200
3580622

RoHS

Date/Lot Code

Each
10+
£0.138
100+
£0.105
500+
£0.0983
1000+
£0.0836
2000+
£0.0819
Min: 10 / Mult: 10
470pF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3618955

RoHS

Date/Lot Code

Each
1+
£0.192
10+
£0.112
50+
£0.0955
100+
£0.0789
200+
£0.0667
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3619269

RoHS

Date/Lot Code

Each
1+
£0.192
10+
£0.112
50+
£0.0954
100+
£0.0788
200+
£0.0703
More Pricing...
Min: 1 / Mult: 1
4700pF
100V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3619052

RoHS

Date/Lot Code

Each
1+
£0.207
10+
£0.0843
50+
£0.0731
100+
£0.0619
200+
£0.0544
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3580627

RoHS

Date/Lot Code

Each
10+
£1.000
100+
£0.775
500+
£0.654
1000+
£0.627
2000+
£0.599
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3812214

RoHS

Date/Lot Code

Each
10+
£0.059
100+
£0.0521
500+
£0.0401
1000+
£0.0364
2000+
£0.0358
More Pricing...
Min: 10 / Mult: 10
4700pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812220

RoHS

Date/Lot Code

Each
10+
£0.0709
100+
£0.0539
500+
£0.048
1000+
£0.0401
2000+
£0.0347
More Pricing...
Min: 10 / Mult: 10
680pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1-25 of 3385 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account