ex VAT

-20%, +80% Leaded MLCC Multilayer Ceramic Capacitors:

30 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1100534

RoHS

Date/Lot Code

Each
1+
£0.321
50+
£0.143
100+
£0.127
250+
£0.126
500+
£0.108
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-25°C
85°C
3289392

RoHS

Date/Lot Code

Each
10+
£0.0871
100+
£0.0601
500+
£0.0511
1000+
£0.0488
2000+
£0.0464
More Pricing...
Min: 10 / Mult: 10
0.1µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
3289393

RoHS

Date/Lot Code

Each
10+
£0.095
100+
£0.0656
500+
£0.0557
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
3812217

RoHS

Date/Lot Code

Each
5+
£0.370
50+
£0.167
250+
£0.150
500+
£0.110
1500+
£0.103
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
4373863

RoHS

Each
1000+
£0.0816
3000+
£0.080
Min: 1000 / Mult: 1000
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
6.35mm
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
3812195

RoHS

Date/Lot Code

Each
10+
£0.0803
100+
£0.0554
500+
£0.0508
1000+
£0.0447
2000+
£0.0407
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
2939787

RoHS

Date/Lot Code

Each
500+
£0.0988
Min: 500 / Mult: 500
0.22µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
2940211

RoHS

Date/Lot Code

Each
250+
£0.258
Min: 250 / Mult: 250
1µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
10.16mm
-10°C
85°C
2939699

RoHS

Date/Lot Code

Each
500+
£0.0714
Min: 500 / Mult: 500
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
2939404

RoHS

Date/Lot Code

Each
500+
£0.0656
Min: 500 / Mult: 500
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.97mm
-10°C
85°C
2939839

RoHS

Date/Lot Code

Each
500+
£0.0979
Min: 500 / Mult: 500
0.33µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
2939463

RoHS

Each
500+
£0.0707
Min: 500 / Mult: 500
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
2940083

RoHS

Date/Lot Code

Each
250+
£0.208
Min: 250 / Mult: 250
1µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
2939698

RoHS

Each
500+
£0.0805
Min: 500 / Mult: 500
0.1µF
100V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
2940336

RoHS

Date/Lot Code

Each
50+
£2.980
Min: 50 / Mult: 50
4.7µF
50V
-20%, +80%
Radial Leaded
Z5U
10.16mm
Radial Leaded
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
2939684

RoHS

Each
500+
£0.0747
Min: 500 / Mult: 500
0.01µF
100V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
2940341

RoHS

Date/Lot Code

Each
50+
£3.110
Min: 50 / Mult: 50
6.8µF
50V
-20%, +80%
Radial Leaded
Z5U
10.16mm
Radial Leaded
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
2939158

Date/Lot Code

Each
500+
£0.0722
Min: 500 / Mult: 500
0.1µF
50V
-20%, +80%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-10°C
85°C
2940273

RoHS

Each
100+
£1.120
Min: 100 / Mult: 100
2.7µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-10°C
85°C
2939887

RoHS

Each
500+
£0.141
Min: 500 / Mult: 500
0.47µF
50V
-20%, +80%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
2860104

RoHS

Date/Lot Code

Each
1+
£0.228
Min: 1 / Mult: 1
1µF
50V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
2860103

RoHS

Date/Lot Code

Each
5+
£0.243
50+
£0.146
250+
£0.127
Min: 5 / Mult: 5
1µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
4758124

RoHS

Each
10+
£0.148
300+
£0.0818
600+
£0.0726
1200+
£0.0643
2100+
£0.061
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Axial Leaded
Z5U
-
-
Aximax, 400 Series
2.41mm
4.32mm
-
-
10°C
85°C
3289391

RoHS

Date/Lot Code

Each
10+
£0.155
100+
£0.0931
Min: 10 / Mult: 10
0.1µF
25V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
2860101

RoHS

Date/Lot Code

Each
10+
£0.0854
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-30°C
85°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account