0
0 Items£0.00
ex VAT
ex VAT

0.47µF Leaded MLCC Multilayer Ceramic Capacitors:

169 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3013928

RoHS

Date/Lot Code

Each
10+
£0.51
50+
£0.45
100+
£0.40
500+
£0.35
1000+
£0.32
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
-
3002495

RoHS

Each
5+
£0.73
50+
£0.46
250+
£0.33
500+
£0.27
1000+
£0.26
Min: 5 / Mult: 5
0.47µF
50V
± 10%
PC Pin
X8L
2.5mm
Radial Leaded
RHE Series
-
5.5mm
3.15mm
4mm
-55°C
150°C
AEC-Q200
3812217

RoHS

Each
5+
£0.33
50+
£0.18
250+
£0.12
500+
£0.11
1500+
£0.10
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-30°C
85°C
-
1457660

RoHS

Date/Lot Code

Each
10+
£0.23
100+
£0.20
500+
£0.12
1000+
£0.11
2000+
£0.11
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
-
1216446

RoHS

Date/Lot Code

Each
1+
£0.90
50+
£0.33
100+
£0.25
250+
£0.21
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
1216448

RoHS

Date/Lot Code

Each
1+
£1.46
50+
£0.50
100+
£0.41
250+
£0.35
500+
£0.28
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
1457703

RoHS

Date/Lot Code

Each
10+
£0.25
50+
£0.24
250+
£0.18
500+
£0.18
1000+
£0.17
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2575662

RoHS

Date/Lot Code

Each
1+
£0.98
10+
£0.70
50+
£0.62
100+
£0.51
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2990810

RoHS

Date/Lot Code

Each
5+
£0.42
50+
£0.25
250+
£0.17
500+
£0.16
1000+
£0.15
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RDE Series
-
4.5mm
3.15mm
3.5mm
-55°C
125°C
-
3619056

RoHS

Date/Lot Code

Each
1+
£0.28
10+
£0.17
50+
£0.17
100+
£0.16
200+
£0.13
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
1100396

RoHS

Date/Lot Code

Each
1+
£0.82
50+
£0.53
100+
£0.38
250+
£0.37
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
1740531

Date/Lot Code

Each
1+
£10.11
50+
£6.22
100+
£5.58
250+
£5.05
500+
£4.62
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
-
2529483

RoHS

Date/Lot Code

Each
1+
£1.98
10+
£1.27
50+
£1.21
100+
£1.15
200+
£1.00
More Pricing...
Min: 1 / Mult: 1
0.47µF
450V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
-
7.5mm
4mm
7.5mm
-55°C
125°C
-
2860137

RoHS

Date/Lot Code

Each
5+
£0.59
50+
£0.42
250+
£0.32
500+
£0.29
1500+
£0.26
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
2819600

Date/Lot Code

Each
1+
£2.80
10+
£2.08
50+
£1.91
100+
£1.57
500+
£1.34
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2819643

RoHS

Each
10+
£0.17
100+
£0.13
500+
£0.10
1000+
£0.09
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2951406

RoHS

Date/Lot Code

Each
10+
£0.28
300+
£0.16
600+
£0.15
1200+
£0.14
2100+
£0.14
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
287052

Date/Lot Code

Each
1+
£4.55
50+
£3.03
100+
£2.80
250+
£2.60
500+
£2.51
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3013968

RoHS

Date/Lot Code

Each
1+
£2.49
10+
£1.77
50+
£1.37
100+
£1.21
500+
£0.97
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
1457710

RoHS

Date/Lot Code

Each
10+
£0.26
100+
£0.23
500+
£0.14
1000+
£0.13
2000+
£0.12
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
-
2752825

RoHS

Each
1+
£0.57
10+
£0.35
100+
£0.26
500+
£0.24
1000+
£0.21
More Pricing...
Min: 1 / Mult: 1
0.47µF
25V
± 10%
Radial Leaded
X8L
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
150°C
AEC-Q200
3871647

Date/Lot Code

Each
1+
£46.42
5+
£41.78
10+
£35.56
Min: 1 / Mult: 1
0.47µF
25V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
2332971

RoHS

Date/Lot Code

Each
1+
£0.38
50+
£0.24
100+
£0.21
250+
£0.19
500+
£0.17
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
2544871

RoHS

Date/Lot Code

Each
10+
£0.78
100+
£0.64
500+
£0.58
1000+
£0.52
2500+
£0.48
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Radial Leaded
X0U
5mm
Radial Leaded
K_H Series
-
5mm
3.2mm
5mm
-55°C
175°C
AEC-Q200
3013975

RoHS

Each
1+
£2.47
10+
£2.05
50+
£1.36
100+
£1.20
Min: 1 / Mult: 1
0.47µF
50V
± 20%
PC Pin
Z5U
-
Axial Leaded
AxiMax 400 Series
3.81mm
7.36mm
-
-
-10°C
85°C
-
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account