ex VAT

Leaded MLCC Multilayer Ceramic Capacitors:

9,585 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3013872

RoHS

Date/Lot Code

Each
10+
£0.147
100+
£0.111
500+
£0.105
1000+
£0.0963
2000+
£0.0959
More Pricing...
Total:£1.47
Min: 10 / Mult: 10
100pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
3001620

RoHS

Each
1+
£0.451
10+
£0.303
50+
£0.247
100+
£0.190
200+
£0.186
Total:£0.45
Min: 1 / Mult: 1
470pF
630V
± 5%
PC Pin
U2J
5mm
Radial Leaded
-
RDE Series
-
5.5mm
3.15mm
6mm
-55°C
125°C
-
2859997

RoHS

Date/Lot Code

Each
10+
£0.133
100+
£0.121
500+
£0.110
1000+
£0.0938
2500+
£0.0834
More Pricing...
Total:£1.33
Min: 10 / Mult: 10
0.047µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
2859999

RoHS

Date/Lot Code

Each
10+
£0.106
100+
£0.0972
500+
£0.0905
1000+
£0.0812
2500+
£0.0799
More Pricing...
Total:£1.06
Min: 10 / Mult: 10
33pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
3619010

RoHS

Each
1+
£0.163
10+
£0.0924
50+
£0.0782
100+
£0.0639
200+
£0.0626
Total:£0.16
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3618980

RoHS

Each
1+
£0.258
10+
£0.169
50+
£0.146
100+
£0.122
200+
£0.100
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
3619052

RoHS

Each
1+
£0.207
10+
£0.0843
50+
£0.0731
100+
£0.0619
200+
£0.0544
More Pricing...
Total:£0.21
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3618991

RoHS

Each
1+
£0.138
10+
£0.0782
50+
£0.0648
100+
£0.0513
200+
£0.0445
More Pricing...
Total:£0.14
Min: 1 / Mult: 1
15pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3772378

RoHS

Each
1+
£0.258
10+
£0.117
50+
£0.108
100+
£0.0984
200+
£0.0858
More Pricing...
Total:£0.26
Min: 1 / Mult: 1
0.01µF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3618902

RoHS

Each
1+
£0.369
10+
£0.227
50+
£0.203
100+
£0.178
200+
£0.146
More Pricing...
Total:£0.37
Min: 1 / Mult: 1
1500pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
3812283

RoHS

Each
10+
£0.0642
100+
£0.0502
500+
£0.0372
1000+
£0.0324
3500+
£0.0299
More Pricing...
Total:£0.64
Min: 10 / Mult: 10
4700pF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
3812220

RoHS

Each
10+
£0.0709
100+
£0.0539
500+
£0.048
1000+
£0.0401
2000+
£0.0347
More Pricing...
Total:£0.71
Min: 10 / Mult: 10
680pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812199

RoHS

Each
10+
£0.0835
100+
£0.0569
500+
£0.0495
1000+
£0.0435
2500+
£0.0415
More Pricing...
Total:£0.84
Min: 10 / Mult: 10
150pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812208

RoHS

Each
10+
£0.0709
100+
£0.0539
500+
£0.048
1000+
£0.0401
2000+
£0.0347
More Pricing...
Total:£0.71
Min: 10 / Mult: 10
39pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3816907

RoHS

Each
1+
£0.184
10+
£0.0788
50+
£0.0757
100+
£0.0725
200+
£0.063
More Pricing...
Total:£0.18
Min: 1 / Mult: 1
1000pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
2057126

RoHS

Each
10+
£0.180
100+
£0.124
500+
£0.113
2500+
£0.0879
3750+
£0.0811
Total:£1.80
Min: 10 / Mult: 10
0.01µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
SpinGuard AA Series
2.54mm
4.32mm
-
-
-55°C
125°C
-
4143891

RoHS

Date/Lot Code

Each
1+
£1.580
10+
£1.120
50+
£0.981
100+
£0.842
200+
£0.792
More Pricing...
Total:£1.58
Min: 1 / Mult: 1
0.047µF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
4141091

RoHS

Date/Lot Code

Each
1+
£0.317
10+
£0.189
50+
£0.166
100+
£0.143
200+
£0.129
More Pricing...
Total:£0.32
Min: 1 / Mult: 1
0.22µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
-
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
4143733

RoHS

Each
1+
£0.194
10+
£0.120
50+
£0.0991
100+
£0.0782
200+
£0.0667
More Pricing...
Total:£0.19
Min: 1 / Mult: 1
330pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
4143861

RoHS

Date/Lot Code

Each
1+
£0.200
10+
£0.130
50+
£0.0993
100+
£0.0686
200+
£0.0581
More Pricing...
Total:£0.20
Min: 1 / Mult: 1
8pF
100V
± 0.5pF
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143992

RoHS

Date/Lot Code

Each
1+
£0.250
10+
£0.154
50+
£0.123
100+
£0.092
200+
£0.0782
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
680pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143897

RoHS

Date/Lot Code

Each
1+
£1.180
10+
£0.625
50+
£0.578
100+
£0.530
200+
£0.491
More Pricing...
Total:£1.18
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
-
FG Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
4143816

RoHS

Each
1+
£0.266
10+
£0.170
50+
£0.135
100+
£0.0994
200+
£0.0847
More Pricing...
Total:£0.27
Min: 1 / Mult: 1
68pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
4143889

RoHS

Date/Lot Code

Each
1+
£1.250
10+
£0.653
50+
£0.628
100+
£0.602
200+
£0.550
More Pricing...
Total:£1.25
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
4143789

RoHS

Each
1+
£0.251
10+
£0.149
50+
£0.129
100+
£0.108
200+
£0.089
More Pricing...
Total:£0.25
Min: 1 / Mult: 1
2700pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
26-50 of 9585 items
of 384 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account