220pF Single Layer Ceramic Capacitors:

55 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3416294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.28
50+
£0.17
100+
£0.12
250+
£0.11
500+
£0.11
Min: 1 / Mult: 1
220pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1141799

RoHS

Date/Lot Code

Each
1+
£0.27
50+
£0.16
100+
£0.11
250+
£0.10
500+
£0.10
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2988559

RoHS

Date/Lot Code

Each
1+
£2.28
10+
£1.57
25+
£1.56
50+
£1.55
100+
£1.54
More Pricing...
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
1827823

RoHS

Date/Lot Code

Each
1+
£0.50
50+
£0.28
100+
£0.23
250+
£0.22
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 2%
N750
5mm
Radial Leaded
D Series
-55°C
125°C
3430838

RoHS

Date/Lot Code

Each
1+
£0.41
50+
£0.25
100+
£0.17
250+
£0.17
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3442377

RoHS

Date/Lot Code

Each
1+
£2.45
10+
£1.71
25+
£1.68
50+
£1.66
100+
£1.63
More Pricing...
Min: 1 / Mult: 1
220pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
1827822

RoHS

Date/Lot Code

Each
1+
£0.57
50+
£0.39
100+
£0.28
250+
£0.26
500+
£0.23
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 2%
N750
2.5mm
Radial Leaded
D Series
-55°C
125°C
2860153

RoHS

Date/Lot Code

Each
5+
£0.24
50+
£0.13
250+
£0.08
500+
£0.07
1000+
£0.06
More Pricing...
Min: 5 / Mult: 5
220pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
125°C
2860041

RoHS

Date/Lot Code

Each
1+
£0.38
50+
£0.23
100+
£0.19
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 10%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
85°C
2860057

RoHS

Date/Lot Code

Each
1+
£0.22
50+
£0.08
100+
£0.06
250+
£0.06
500+
£0.06
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3430798

RoHS

Date/Lot Code

Each
1+
£0.27
50+
£0.16
100+
£0.11
250+
£0.10
500+
£0.10
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4066770

RoHS

Each
1+
£0.20
50+
£0.13
100+
£0.11
250+
£0.10
500+
£0.09
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
B
5mm
PC Pin
CK45 Series
-25°C
105°C
9411755

RoHS

Each
10+
£0.10
100+
£0.05
500+
£0.04
2500+
£0.02
5000+
£0.02
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Y5P
2.5mm
Radial Leaded
MCB Series
-25°C
85°C
2860058

RoHS

Each
1+
£0.36
50+
£0.23
100+
£0.16
250+
£0.15
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
3772396

RoHS

Date/Lot Code

Each
1+
£0.34
50+
£0.21
100+
£0.14
250+
£0.13
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3289346

RoHS

Date/Lot Code

Each
1+
£1.02
10+
£0.83
50+
£0.73
100+
£0.68
200+
£0.64
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3289354

RoHS

Date/Lot Code

Each
1+
£1.33
10+
£1.05
25+
£1.00
50+
£0.92
100+
£0.89
More Pricing...
Min: 1 / Mult: 1
220pF
6kV
± 20%
X5F
9.5mm
Radial Leaded
564R Series
-55°C
85°C
3812181

RoHS

Each
1+
£0.21
50+
£0.14
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
3812337

RoHS

Each
1+
£0.25
50+
£0.15
100+
£0.09
250+
£0.08
500+
£0.07
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
125°C
3812259

RoHS

Date/Lot Code

Each
1+
£3.06
5+
£2.80
10+
£2.60
25+
£2.36
50+
£2.26
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 5%
C0G / NP0
9.5mm
Radial Leaded
561R Series
-55°C
125°C
4209361

RoHS

Date/Lot Code

Each
1+
£0.24
50+
£0.20
100+
£0.16
250+
£0.15
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
125°C
4176776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.56
50+
£0.53
100+
£0.46
500+
£0.37
1000+
£0.34
Min: 10 / Mult: 10
220pF
1kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
10+
£0.93
50+
£0.70
100+
£0.60
500+
£0.55
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4379693

RoHS

Date/Lot Code

Each
1+
£0.32
50+
£0.19
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
5395410

RoHS

Date/Lot Code

Each
1+
£0.72
10+
£0.54
25+
£0.52
50+
£0.50
100+
£0.49
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-55°C
85°C
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account