ex VAT

Capacitor Arrays:

45 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2507925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.16
100+
£0.12
500+
£0.09
1000+
£0.09
2000+
£0.08
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.12
500+
£0.09
1000+
£0.09
2000+
£0.08
Min: 100 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.17
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.17
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.16
100+
£0.14
500+
£0.11
1000+
£0.10
2000+
£0.09
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2938633

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.09
Min: 4000 / Mult: 4000
5600pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
3232491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.09
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.16
100+
£0.13
500+
£0.12
1000+
£0.10
2000+
£0.10
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
3232489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.06
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.23
100+
£0.16
500+
£0.15
1000+
£0.14
2000+
£0.10
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.15
500+
£0.13
1000+
£0.10
2000+
£0.10
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
500+
£0.10
1000+
£0.09
2000+
£0.09
Min: 100 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
500+
£0.13
1000+
£0.10
2000+
£0.09
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.14
500+
£0.11
1000+
£0.10
2000+
£0.09
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.25
100+
£0.15
500+
£0.13
1000+
£0.10
2000+
£0.10
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.16
100+
£0.13
500+
£0.13
1000+
£0.10
2000+
£0.09
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507928RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.15
500+
£0.11
1000+
£0.10
2000+
£0.10
Min: 100 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507931RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
500+
£0.15
1000+
£0.14
2000+
£0.10
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.17
100+
£0.15
500+
£0.11
1000+
£0.10
2000+
£0.10
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.17
100+
£0.13
500+
£0.10
1000+
£0.09
2000+
£0.09
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
500+
£0.12
1000+
£0.10
2000+
£0.10
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2938631

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.08
Min: 4000 / Mult: 4000
0.015µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2938632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.09
Min: 4000 / Mult: 4000
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
3232452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.09
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
3233362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.08
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account