ex VAT

3300pF Capacitor Arrays:

42 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4374869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+
£0.134
12000+
£0.125
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
Flexible Termination
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4374869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
4000+
£0.134
12000+
£0.125
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
Flexible Termination
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233371

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0878
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0898
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0894
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0894
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0878
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233383

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0638
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233373

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0722
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0971
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
3233363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0971
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
3233378

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0722
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0638
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.108
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0638
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233348

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.100
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.100
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.108
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0894
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233366

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0894
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233349

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.165
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
200V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233353

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.100
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.100
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0722
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3233374

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0638
Min: 4000 / Mult: 4000
3300pF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account