ex VAT

0.012µF Capacitor Arrays:

30 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3232667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0778
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0778
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232654

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.106
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232663

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0976
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.105
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232666

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0863
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.122
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0778
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0976
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232643

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.159
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232659

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0976
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.122
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232642

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.167
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0863
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.105
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232650

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.122
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232672

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0863
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.130
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.114
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.122
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.130
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
10V
4Capacitors
Wraparound
± 5%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232671

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0778
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.105
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
25V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
3232661

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0976
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232664

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.0986
Min: 4000 / Mult: 4000
0.012µF
0612 [1632 Metric]
100V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account