ex VAT

Capacitor Arrays:

633 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.15
100+
£0.10
500+
£0.09
1000+
£0.07
2000+
£0.07
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
1000+
£0.07
2000+
£0.07
Min: 100 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
156693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.21
100+
£0.12
500+
£0.12
1000+
£0.09
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.17
100+
£0.11
500+
£0.10
1000+
£0.08
2000+
£0.07
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.12
100+
£0.08
500+
£0.08
1000+
£0.06
2000+
£0.06
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.08
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
156735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.18
100+
£0.12
500+
£0.11
1000+
£0.09
2000+
£0.09
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.20
100+
£0.14
500+
£0.12
1000+
£0.12
2000+
£0.10
More Pricing...
Min: 10 / Mult: 10
33pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233251RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.14
500+
£0.12
1000+
£0.12
2000+
£0.10
4000+
£0.08
Min: 100 / Mult: 10
33pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.22
100+
£0.14
500+
£0.14
1000+
£0.10
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232977RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.14
500+
£0.14
1000+
£0.10
2000+
£0.09
4000+
£0.08
Min: 100 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.08
500+
£0.08
1000+
£0.06
2000+
£0.06
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156693RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.12
500+
£0.12
1000+
£0.09
2000+
£0.09
4000+
£0.09
Min: 100 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.40
100+
£0.27
500+
£0.26
1000+
£0.21
2000+
£0.19
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.12
500+
£0.11
1000+
£0.09
2000+
£0.09
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156711RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.11
500+
£0.10
1000+
£0.08
2000+
£0.07
4000+
£0.07
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759307

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.08
Min: 4000 / Mult: 4000
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
500+
£0.26
1000+
£0.21
2000+
£0.19
4000+
£0.16
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.22
100+
£0.16
500+
£0.13
1000+
£0.12
2000+
£0.11
Min: 10 / Mult: 10
150pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.16
500+
£0.13
1000+
£0.12
2000+
£0.11
Min: 100 / Mult: 10
150pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.23
100+
£0.17
500+
£0.13
1000+
£0.13
2000+
£0.12
Min: 10 / Mult: 10
15pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3759306

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.05
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.21
100+
£0.16
500+
£0.12
1000+
£0.12
Min: 10 / Mult: 10
180pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
500+
£0.14
1000+
£0.12
2000+
£0.11
4000+
£0.10
Min: 100 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
100+
£0.18
500+
£0.14
1000+
£0.12
2000+
£0.11
More Pricing...
Min: 1 / Mult: 1
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
1-25 of 633 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account