Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoXE01010
Order Code2336101
Product RangeXE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoXE01010
Order Code2336101
Product RangeXE Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Resistance10ohm
Resistance Tolerance± 30%
Resistor Power Rating1W
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeXE Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter1mm
Lead Spacing43.5mm
No. of Elements-
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Diameter-
Product Height33.5mm
Product Length47mm
Product Width-
SVHCNo SVHC (10-Jun-2022)
Alternatives for XE01010
3 Products Found
Technical Specifications
Capacitance
1µF
Resistance
10ohm
Resistor Power Rating
1W
Voltage(DC)
-
Product Range
XE Series
Dielectric Characteristic
-
Lead Spacing
43.5mm
Operating Temperature Max
100°C
Product Diameter
-
Product Length
47mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
1mm
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
33.5mm
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0409