ex VAT

0.1F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

46 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729170

RoHS

Date/Lot Code

Each
1+
£80.980
5+
£73.000
12+
£65.020
60+
£61.100
108+
£59.880
Min: 1 / Mult: 1
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
2835122

RoHS

Date/Lot Code

Each
1+
£43.620
5+
£38.780
16+
£33.930
64+
£32.190
112+
£31.550
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
85°C
2284032

RoHS

Date/Lot Code

Each
1+
£29.000
3+
£28.420
Min: 1 / Mult: 1
0.1F
25V
20%
Screw
3000 hours @ 105C
Polar
B41560 Series
51.6mm
105.7mm
-
0.0047ohm
15A
-40°C
105°C
8820864

RoHS

Date/Lot Code

Each
1+
£105.400
10+
£80.570
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
23.4A
-40°C
85°C
2750112

RoHS

Each
1+
£44.640
3+
£40.180
5+
£36.080
10+
£31.980
20+
£31.970
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.0041ohm
19A
-40°C
85°C
4071407

RoHS

Date/Lot Code

Each
1+
£122.200
5+
£117.990
10+
£113.780
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
0.005ohm
62.2A
-40°C
85°C
4468948

RoHS

Date/Lot Code

Each
1+
£77.240
3+
£69.330
5+
£63.300
10+
£58.820
20+
£57.720
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
4704630

RoHS

Date/Lot Code

Each
1+
£17.720
3+
£16.500
5+
£15.270
10+
£14.050
20+
£13.770
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.7mm
0.005ohm
14A
-40°C
85°C
1679515

RoHS

Date/Lot Code

Each
96+
£47.360
Min: 96 / Mult: 96
0.1F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.008ohm
46.3A
-40°C
85°C
2750117

Date/Lot Code

Each
1+
£77.380
2+
£67.710
3+
£66.760
5+
£65.810
10+
£64.860
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
2951333

RoHS

Date/Lot Code

Each
1056+
£15.280
Min: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
3017784

RoHS

Date/Lot Code

Each
96+
£60.150
Min: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
2835147

RoHS

Date/Lot Code

Each
1+
£34.110
5+
£29.580
48+
£24.270
96+
£23.780
144+
£23.660
Min: 1 / Mult: 1
0.1F
25V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.009ohm
16.7A
-40°C
105°C
3017769

RoHS

Date/Lot Code

Each
96+
£60.610
Min: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
2951109

RoHS

Date/Lot Code

Each
1056+
£15.280
Min: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
2951315

RoHS

Date/Lot Code

Each
1056+
£15.280
Min: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
3017766

RoHS

Date/Lot Code

Each
96+
£59.670
Min: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
2950901

RoHS

Date/Lot Code

Each
1056+
£15.280
Min: 1056 / Mult: 1056
0.1F
40V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.009ohm
21.19A
-40°C
105°C
3017770

RoHS

Date/Lot Code

Each
96+
£61.620
Min: 96 / Mult: 96
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
220mm
31.8mm
0.008ohm
34.4A
-40°C
85°C
8820759

RoHS

Date/Lot Code

Each
1+
£27.340
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.007ohm
19.2A
-40°C
85°C
4144044

RoHS

Date/Lot Code

Each
1+
£74.230
5+
£69.790
12+
£60.180
60+
£57.100
108+
£55.960
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
146mm
31.8mm
0.006ohm
35.4A
-40°C
85°C
4468956

RoHS

Date/Lot Code

Each
1+
£48.300
3+
£43.360
5+
£39.580
10+
£36.780
20+
£36.090
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
0.0041ohm
18A
-40°C
105°C
4468942

RoHS

Date/Lot Code

Each
1+
£44.300
3+
£39.760
5+
£36.300
10+
£33.730
20+
£33.100
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.0041ohm
19A
-40°C
85°C
4665729

RoHS

Date/Lot Code

Each
12+
£31.570
Min: 12 / Mult: 12
0.1F
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
150mm
31.8mm
-
16.5A
-40°C
105°C
4665750

RoHS

Date/Lot Code

Each
7+
£66.000
Min: 7 / Mult: 7
0.1F
80V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
18.2A
-40°C
105°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account