ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165295

RoHS

Date/Lot Code

Each
1+
£15.36
3+
£14.16
5+
£12.96
10+
£11.76
20+
£9.71
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
40mm
10mm
0.049ohm
5.1A
-40°C
105°C
-
1572903

RoHS

Date/Lot Code

Each
1+
£12.42
10+
£10.54
50+
£9.30
100+
£8.55
250+
£8.26
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
-
1166576

RoHS

Date/Lot Code

Each
1+
£11.17
5+
£8.65
10+
£7.66
20+
£7.27
40+
£6.87
More Pricing...
Min: 1 / Mult: 1
2200µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
25mm
40mm
10mm
0.076ohm
5.1A
-40°C
85°C
-
2841760

RoHS

Each
1+
£7.54
5+
£6.77
10+
£5.99
25+
£5.81
50+
£5.35
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
25mm
10mm
0.05ohm
5.1A
-40°C
85°C
-
4420318

RoHS

Date/Lot Code

Each
1+
£9.77
10+
£7.08
50+
£5.96
100+
£5.40
500+
£4.93
More Pricing...
Min: 1 / Mult: 1
330µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.628ohm
5.1A
-40°C
105°C
AEC-Q200
2342172

RoHS

Date/Lot Code

Each
1+
£33.69
3+
£26.47
5+
£25.12
10+
£23.76
20+
£21.30
More Pricing...
Min: 1 / Mult: 1
1000µF
350V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
35mm
80mm
-
0.112ohm
5.1A
-40°C
85°C
-
3973820

RoHS

Date/Lot Code

Each
1000+
£7.54
Min: 1000 / Mult: 1000
390µF
550V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.44ohm
5.1A
-40°C
85°C
AEC-Q200
4665778

RoHS

Date/Lot Code

Each
24+
£18.22
Min: 24 / Mult: 24
4700µF
200V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
5.1A
-25°C
105°C
-
4665889

RoHS

Date/Lot Code

Each
15+
£20.26
Min: 15 / Mult: 15
3300µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
64.3mm
105mm
28.2mm
0.059ohm
5.1A
-25°C
105°C
-
4665851

RoHS

Date/Lot Code

Each
40+
£15.13
Min: 40 / Mult: 40
1800µF
350V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
51mm
100mm
22mm
-
5.1A
-25°C
85°C
-
4420355

RoHS

Date/Lot Code

Each
1120+
£5.76
Min: 1120 / Mult: 1120
330µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.628ohm
5.1A
-40°C
105°C
AEC-Q200
4420392

RoHS

Date/Lot Code

Each
1120+
£5.76
Min: 1120 / Mult: 1120
330µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.628ohm
5.1A
-40°C
105°C
AEC-Q200
1862395

RoHS

Each
1+
£21.86
10+
£20.39
50+
£18.64
100+
£16.95
500+
£14.94
Min: 1 / Mult: 1
820µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
35mm
100mm
22.5mm
0.229ohm
5.1A
-40°C
85°C
-
4170499

RoHS

Each
1+
£5.24
10+
£3.89
25+
£3.88
50+
£3.22
100+
£3.01
More Pricing...
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
25mm
45mm
10mm
-
5.1A
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account