ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2847139

RoHS

Each
1+
£23.550
3+
£21.780
5+
£20.010
10+
£18.240
20+
£17.880
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
60mm
10mm
0.091ohm
3.06A
-40°C
105°C
4688718

RoHS

Date/Lot Code

Each
1+
£2.440
10+
£1.910
50+
£1.490
100+
£1.430
200+
£1.280
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
3.06A
-40°C
85°C
3525303

RoHS

Date/Lot Code

Each
1+
£2.560
5+
£2.210
10+
£1.860
25+
£1.800
50+
£1.650
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
3.06A
-40°C
85°C
3525295

RoHS

Date/Lot Code

Each
1+
£1.750
Min: 1 / Mult: 1
6800µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
3.06A
-40°C
85°C
4468829

RoHS

Date/Lot Code

Each
640+
£1.910
Min: 640 / Mult: 640
4700µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
3.06A
-40°C
85°C
4468819

RoHS

Date/Lot Code

Each
1+
£2.500
10+
£1.960
50+
£1.530
100+
£1.470
200+
£1.320
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
3.06A
-40°C
85°C
4688721

RoHS

Date/Lot Code

Each
520+
£1.930
Min: 520 / Mult: 520
3300µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
3.06A
-40°C
85°C
4468848

RoHS

Date/Lot Code

Each
1+
£2.990
10+
£2.350
25+
£1.830
50+
£1.760
100+
£1.570
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
25mm
10mm
-
3.06A
-40°C
85°C
3525298

RoHS

Date/Lot Code

Each
1+
£1.710
5+
£1.550
10+
£1.380
25+
£1.220
50+
£1.050
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
3.06A
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account