ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1679534

RoHS

Date/Lot Code

Each
1+
£36.91
5+
£30.52
24+
£28.28
72+
£24.27
120+
£19.76
Min: 1 / Mult: 1
470µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
74.5mm
22mm
0.22ohm
15.8A
-40°C
85°C
2950328

RoHS

Date/Lot Code

Each
1+
£22.36
5+
£19.31
30+
£16.25
60+
£16.24
120+
£16.23
Min: 1 / Mult: 1
3300µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.047ohm
15.8A
-40°C
85°C
2950748

RoHS

Date/Lot Code

Each
1080+
£14.58
Min: 1080 / Mult: 1080
3300µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.047ohm
15.8A
-40°C
85°C
2950770

RoHS

Date/Lot Code

Each
1080+
£14.58
Min: 1080 / Mult: 1080
3300µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.047ohm
15.8A
-40°C
85°C
2950559

RoHS

Date/Lot Code

Each
1080+
£14.58
Min: 1080 / Mult: 1080
3300µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.047ohm
15.8A
-40°C
85°C
4689676

RoHS

Date/Lot Code

Each
32+
£35.79
Min: 32 / Mult: 32
6800µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.02ohm
15.8A
-40°C
85°C
4469246

RoHS

Date/Lot Code

Each
1+
£93.75
3+
£83.58
5+
£74.18
10+
£69.23
20+
£67.75
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43732 Series
76.9mm
156.2mm
31.7mm
0.022ohm
15.8A
-40°C
85°C
4689682

RoHS

Date/Lot Code

Each
32+
£87.98
Min: 32 / Mult: 32
3300µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
76.9mm
143.2mm
31.7mm
0.03ohm
15.8A
-40°C
85°C
4469196

RoHS

Date/Lot Code

Each
1+
£93.75
3+
£83.58
5+
£74.18
10+
£69.23
20+
£67.75
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
4689591

RoHS

Date/Lot Code

Each
32+
£87.98
Min: 32 / Mult: 32
3300µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43700 Series
76.9mm
143.2mm
31.7mm
0.03ohm
15.8A
-40°C
85°C
3649202

RoHS

Date/Lot Code

Each
1+
£89.86
2+
£85.92
3+
£83.57
5+
£82.40
10+
£78.90
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43732 Series
76.9mm
156.2mm
31.7mm
0.022ohm
15.8A
-25°C
85°C
2750352

RoHS

Date/Lot Code

Each
1+
£80.65
3+
£79.52
5+
£78.38
10+
£77.25
20+
£75.71
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.0069ohm
15.8A
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account