ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649138

RoHS

Date/Lot Code

Each
1+
£7.380
5+
£6.110
10+
£4.830
20+
£4.650
40+
£4.450
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
30mm
10mm
0.27ohm
1.42A
-40°C
105°C
4469076

RoHS

Date/Lot Code

Each
1+
£5.540
5+
£4.580
10+
£3.610
25+
£3.490
50+
£3.340
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
30mm
10mm
0.27ohm
1.42A
-40°C
105°C
2750312

RoHS

Date/Lot Code

Each
1+
£5.640
5+
£4.410
10+
£3.180
20+
£3.080
40+
£3.010
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
30mm
10mm
0.085ohm
1.42A
-40°C
105°C
2504458

RoHS

Date/Lot Code

Each
1+
£4.240
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMT Series
22mm
50mm
10mm
-
1.42A
-25°C
105°C
4469077

RoHS

Date/Lot Code

Each
320+
£4.200
Min: 320 / Mult: 320
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
30mm
10mm
0.27ohm
1.42A
-40°C
105°C
4689395

RoHS

Date/Lot Code

Each
320+
£4.210
Min: 320 / Mult: 320
330µF
420V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43643 Series
30mm
30mm
10mm
0.37ohm
1.42A
-40°C
105°C
4689444

RoHS

Date/Lot Code

Each
320+
£4.120
Min: 320 / Mult: 320
560µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43643 Series
30mm
25mm
10mm
0.18ohm
1.42A
-40°C
105°C
1973424

RoHS

Each
1+
£4.970
5+
£4.120
10+
£3.690
20+
£3.410
40+
£3.180
More Pricing...
Min: 1 / Mult: 1
330µF
420V
± 20%
Snap-In
3000 hours @ 105°C
Polar
0
30mm
35mm
10mm
-
1.42A
-25°C
105°C
1198608

RoHS

Each
1+
£1.350
Min: 1 / Mult: 1
270µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
TS-ED Series
22mm
25mm
10mm
0.553ohm
1.42A
-40°C
105°C
1198626

RoHS

Each
1+
£3.810
10+
£3.310
50+
£2.620
200+
£2.520
600+
£2.450
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
TS-ED Series
25mm
40mm
10mm
0.603ohm
1.42A
-25°C
105°C
1198636

RoHS

Each
1+
£6.380
10+
£4.410
20+
£3.960
50+
£3.510
100+
£3.400
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
TS-ED Series
30mm
35mm
10mm
0.603ohm
1.42A
-25°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account