ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4257132

RoHS

Date/Lot Code

Each
1+
£4.870
5+
£4.740
10+
£4.610
20+
£4.480
40+
£3.920
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
41mm
10mm
-
1.36A
-25°C
85°C
-
3523886

RoHS

Date/Lot Code

Each
1+
£3.030
5+
£2.600
10+
£2.250
25+
£2.140
50+
£1.970
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
2434873

RoHS

Date/Lot Code

Each
1+
£6.210
5+
£5.310
10+
£4.410
20+
£4.280
40+
£4.150
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.37ohm
1.36A
-40°C
105°C
-
1165371

RoHS

Date/Lot Code

Each
1+
£12.620
5+
£9.770
10+
£8.650
20+
£8.210
40+
£7.760
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
40mm
10mm
1.592ohm
1.36A
-25°C
85°C
-
1165589

RoHS

Date/Lot Code

Each
1+
£7.670
5+
£6.690
10+
£5.940
20+
£5.260
40+
£4.750
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
430ohm
1.36A
-40°C
85°C
-
4469035

RoHS

Date/Lot Code

Each
1+
£7.100
10+
£5.920
25+
£4.750
50+
£4.590
100+
£4.310
More Pricing...
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
25mm
55mm
10mm
0.38ohm
1.36A
-40°C
105°C
-
4630147

RoHS

Date/Lot Code

Each
1+
£5.920
5+
£5.490
10+
£3.600
25+
£3.520
50+
£3.430
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LXS Series
25.4mm
45mm
10mm
-
1.36A
-25°C
105°C
-
4469032

RoHS

Each
1+
£3.920
5+
£3.270
10+
£2.620
25+
£2.540
50+
£2.390
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
25mm
10mm
0.53ohm
1.36A
-40°C
85°C
-
2434843

RoHS

Date/Lot Code

Each
1+
£7.950
5+
£6.380
10+
£4.800
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
55mm
10mm
0.38ohm
1.36A
-40°C
105°C
-
2750291

RoHS

Date/Lot Code

Each
1+
£3.520
5+
£3.170
10+
£2.910
20+
£2.620
40+
£2.380
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
25mm
10mm
0.15ohm
1.36A
-40°C
85°C
-
4689128

RoHS

Date/Lot Code

Each
520+
£2.700
Min: 520 / Mult: 520
180µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
4689295

RoHS

Date/Lot Code

Each
240+
£4.670
Min: 240 / Mult: 240
330µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43641 Series
35mm
25mm
10mm
0.39ohm
1.36A
-40°C
105°C
-
4689429

RoHS

Date/Lot Code

Each
240+
£3.720
Min: 240 / Mult: 240
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43643 Series
35mm
25mm
10mm
0.36ohm
1.36A
-40°C
105°C
-
4631414

RoHS

Date/Lot Code

Each
1+
£6.780
5+
£6.130
10+
£3.980
25+
£3.900
50+
£3.820
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
30mm
30mm
10mm
-
1.36A
-40°C
105°C
AEC-Q200
4689470

RoHS

Date/Lot Code

Each
320+
£5.160
Min: 320 / Mult: 320
270µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
-
0.37ohm
1.36A
-40°C
105°C
-
4689469

RoHS

Date/Lot Code

Each
320+
£4.690
Min: 320 / Mult: 320
270µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.37ohm
1.36A
-40°C
105°C
-
4469169

RoHS

Date/Lot Code

Each
1+
£7.100
5+
£5.920
10+
£4.750
25+
£4.590
50+
£4.310
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.37ohm
1.36A
-40°C
105°C
-
4469111

RoHS

Date/Lot Code

Each
1+
£4.090
10+
£3.410
25+
£2.730
50+
£2.640
100+
£2.480
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
1165655

RoHS

Each
1+
£2.680
10+
£2.480
50+
£2.310
100+
£2.180
250+
£2.060
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
0.26ohm
1.36A
-25°C
85°C
-
2466049

RoHS

Date/Lot Code

Each
1+
£5.380
5+
£5.310
10+
£5.240
20+
£4.820
40+
£4.770
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
41mm
10mm
-
1.36A
-25°C
85°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account