B43456 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £30.12 5+ £28.87 10+ £27.61 20+ £27.12 40+ £26.63 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 51.6mm | 80.7mm | 22.2mm | 0.22ohm | 4.8A | -25°C | 85°C | |||||
Each | 1+ £65.27 3+ £64.81 5+ £64.36 10+ £63.90 20+ £62.51 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 64.3mm | 105mm | 28.5mm | 0.049ohm | 11A | -40°C | 85°C | |||||
Each | 1+ £50.21 3+ £49.21 | Min: 1 / Mult: 1 | 2200µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 51.6mm | 105.7mm | - | 0.03ohm | 8A | -40°C | 85°C | |||||
Each | 1+ £72.84 3+ £66.95 5+ £61.05 10+ £55.16 20+ £54.77 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 64.3mm | 105.7mm | 28.5mm | 0.1ohm | 8.4A | -40°C | 85°C | |||||
Each | 1+ £64.33 | Min: 1 / Mult: 1 | 2200µF | 450V | ± 20% | - | 12000 hours @ 85°C | Polar | B43456 Series | 64.3mm | 105mm | 28.5mm | 0.1ohm | 8.4A | -25°C | 85°C | |||||
Each | 1+ £41.22 5+ £39.50 10+ £37.78 20+ £35.03 40+ £34.08 More Pricing... | Min: 1 / Mult: 1 | 1500µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 51.6mm | 105mm | 22.2mm | 0.15ohm | 6.5A | -25°C | 85°C | |||||
Each | 1+ £22.45 | Min: 1 / Mult: 1 | 4700µF | 400V | ± 20% | - | 12000 hours @ 85°C | Polar | B43456 Series | 76.9mm | 105mm | 31.7mm | 0.034ohm | 14A | -40°C | 85°C | |||||
Each | 1+ £209.18 5+ £191.75 10+ £187.92 20+ £184.08 40+ £180.25 More Pricing... | Min: 1 / Mult: 1 | 12000µF | 450V | - | - | - | - | B43456 Series | 91mm | 221mm | 31.7mm | 0.018ohm | 32A | -25°C | 85°C | |||||
Each | 1+ £68.12 2+ £65.13 3+ £63.35 5+ £62.46 10+ £59.81 More Pricing... | Min: 1 / Mult: 1 | 6800µF | 400V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 76.9mm | 143.2mm | 31.7mm | 0.024ohm | 19A | -40°C | 85°C | |||||
Each | 1+ £154.18 3+ £151.10 | Min: 1 / Mult: 1 | 5600µF | 450V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 76.9mm | 143.2mm | 31.7mm | 0.038ohm | 17A | -25°C | 85°C | |||||
Each | 1+ £89.19 10+ £83.40 50+ £79.19 100+ £76.60 250+ £75.61 | Min: 1 / Mult: 1 | 8200µF | 350V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43456 Series | 76.9mm | 143.2mm | 31.7mm | 0.02ohm | 20A | -40°C | 85°C |