ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

78 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3525344

RoHS

Date/Lot Code

Each
1+
£25.26
3+
£22.31
5+
£19.67
10+
£18.20
20+
£18.18
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
3649198

RoHS

Each
1+
£22.96
3+
£20.28
5+
£17.88
10+
£16.54
20+
£16.53
More Pricing...
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
85°C
3878107

RoHS

Each
1+
£24.51
3+
£23.95
5+
£23.38
10+
£22.82
20+
£22.36
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.016ohm
11A
-40°C
85°C
3878200

RoHS

Each
1+
£30.12
5+
£28.87
10+
£27.61
20+
£27.12
40+
£26.63
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
80.7mm
22.2mm
0.22ohm
4.8A
-25°C
85°C
2750145

RoHS

Each
1+
£23.27
3+
£22.80
5+
£22.34
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
-
0.0095ohm
9.1A
-40°C
105°C
2750118

RoHS

Each
1+
£29.90
3+
£27.87
5+
£25.85
10+
£23.82
20+
£23.34
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
3489466

RoHS

Date/Lot Code

Each
1+
£31.68
5+
£29.99
10+
£28.29
20+
£25.73
40+
£23.16
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
85°C
4704654

RoHS

Each
1+
£26.14
3+
£24.22
5+
£22.29
10+
£20.37
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.012ohm
13A
-40°C
85°C
2284024

RoHS

Each
1+
£25.24
3+
£22.59
5+
£19.93
10+
£17.28
20+
£16.93
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
-
0.0084ohm
15A
-40°C
85°C
3437422

RoHS

Each
1+
£29.87
5+
£26.84
10+
£23.80
20+
£22.44
40+
£21.08
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43464 Series
51.6mm
80.7mm
22.2mm
0.11ohm
4.7A
-40°C
85°C
4468928

RoHS

Date/Lot Code

Each
1+
£26.41
5+
£23.55
10+
£20.90
20+
£19.50
40+
£19.09
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.006ohm
13A
-40°C
85°C
4468932

RoHS

Date/Lot Code

Each
1+
£25.24
5+
£22.50
10+
£19.97
20+
£18.64
40+
£18.24
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
4468945

RoHS

Date/Lot Code

Each
1+
£26.41
5+
£23.55
10+
£20.90
20+
£19.50
40+
£19.09
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.006ohm
13A
-40°C
85°C
4468925

RoHS

Date/Lot Code

Each
1+
£21.90
5+
£19.52
10+
£17.33
20+
£16.17
40+
£15.83
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.006ohm
13A
-40°C
85°C
4468961

RoHS

Date/Lot Code

Each
1+
£22.42
5+
£19.99
10+
£17.74
20+
£16.56
40+
£16.20
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
0.0095ohm
9.1A
-40°C
105°C
4468949

RoHS

Date/Lot Code

Each
1+
£25.24
5+
£22.50
10+
£19.97
20+
£18.64
40+
£18.24
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
4468957

RoHS

Date/Lot Code

Each
1+
£23.64
5+
£21.08
10+
£18.71
20+
£17.46
40+
£17.09
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
0.006ohm
11A
-40°C
105°C
4468951

RoHS

Date/Lot Code

Each
1+
£23.88
5+
£21.29
10+
£18.90
20+
£17.64
40+
£17.26
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
85°C
4469257

RoHS

Date/Lot Code

Each
1+
£41.73
3+
£37.20
5+
£33.02
10+
£30.82
20+
£30.16
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
80.7mm
28.5mm
0.05ohm
7.82A
-40°C
105°C
4468920

RoHS

Date/Lot Code

Each
1+
£23.36
5+
£20.83
10+
£18.49
20+
£17.25
40+
£16.88
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0042ohm
15A
-40°C
85°C
4226465

RoHS

Date/Lot Code

Each
1+
£25.53
5+
£23.91
10+
£22.28
20+
£21.37
40+
£20.45
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
85°C
-40°C
2750371

RoHS

Each
1+
£23.80
3+
£20.66
5+
£17.78
Min: 1 / Mult: 1
1500µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.022ohm
6.44A
-40°C
85°C
4704630

RoHS

Each
1+
£17.72
3+
£16.50
5+
£15.27
10+
£14.05
20+
£13.77
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.7mm
0.005ohm
14A
-40°C
85°C
3878090
Each
1+
£22.10
3+
£21.66
5+
£21.22
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.012ohm
13A
-40°C
85°C
1839338

RoHS

Each
1+
£20.36
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
0.006ohm
11A
-40°C
105°C
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account