ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

138 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950925

RoHS

Each
1+
£24.96
30+
£17.75
60+
£16.26
120+
£14.01
270+
£13.73
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
2950318

RoHS

Date/Lot Code

Each
1+
£22.93
30+
£16.30
60+
£14.93
120+
£12.87
270+
£12.61
More Pricing...
Min: 1 / Mult: 1
2700µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
2342174

RoHS

Date/Lot Code

Each
1+
£47.26
3+
£41.86
5+
£39.71
10+
£37.56
20+
£33.68
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
095 PLL-4TSI Series
45mm
100mm
-
0.071ohm
7.4A
-40°C
85°C
2950362

RoHS

Each
1+
£24.85
5+
£22.55
30+
£19.04
60+
£17.44
120+
£16.34
Min: 1 / Mult: 1
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
2342181

RoHS

Date/Lot Code

Each
1+
£54.59
3+
£48.35
5+
£43.39
10+
£38.90
20+
£35.57
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
80mm
-
0.067ohm
6.8A
-40°C
85°C
3521944

RoHS

Each
1+
£27.82
5+
£25.04
30+
£17.50
60+
£16.64
120+
£15.92
Min: 1 / Mult: 1
2200µF
400V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
2687287

RoHS

Each
1+
£55.80
3+
£54.38
5+
£52.96
10+
£51.54
20+
£47.50
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.77A
-40°C
105°C
2845518

RoHS

Date/Lot Code

Each
1+
£57.82
3+
£51.21
5+
£45.96
10+
£41.20
20+
£37.67
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.06ohm
5.74A
-40°C
105°C
2342176

RoHS

Date/Lot Code

Each
1+
£48.19
3+
£42.69
5+
£40.50
10+
£38.31
20+
£34.35
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
85°C
4414080

RoHS

Date/Lot Code

Each
1+
£69.87
3+
£65.33
5+
£60.80
10+
£56.26
20+
£54.95
More Pricing...
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
105°C
4414089

RoHS

Date/Lot Code

Each
1+
£87.97
3+
£82.47
5+
£76.98
10+
£71.48
20+
£70.39
More Pricing...
Min: 1 / Mult: 1
1000µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.175ohm
4.9A
-40°C
105°C
4657215

RoHS

Date/Lot Code

Each
1+
£24.77
5+
£21.50
10+
£18.51
20+
£17.54
40+
£16.00
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
45mm
60mm
-
0.1ohm
4.33A
-40°C
105°C
4657194

RoHS

Date/Lot Code

Each
1+
£23.19
5+
£20.67
10+
£18.35
20+
£17.12
40+
£16.76
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
45mm
60mm
-
0.18ohm
2.91A
-40°C
85°C
4414085

RoHS

Date/Lot Code

Each
1+
£79.92
3+
£74.93
5+
£69.93
10+
£64.94
20+
£63.95
More Pricing...
Min: 1 / Mult: 1
1500µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.1ohm
5.75A
-40°C
105°C
4414084

RoHS

Date/Lot Code

Each
1+
£58.51
3+
£54.66
5+
£50.80
10+
£46.95
20+
£45.71
More Pricing...
Min: 1 / Mult: 1
1000µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
22.5mm
0.15ohm
4.35A
-40°C
105°C
4657217

RoHS

Date/Lot Code

Each
1+
£23.69
5+
£20.75
10+
£18.71
20+
£17.86
40+
£17.30
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
45mm
70mm
-
0.15ohm
3.69A
-40°C
105°C
2951130

RoHS

Date/Lot Code

Each
1080+
£14.84
Min: 1080 / Mult: 1080
20000µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.018ohm
17.86A
-40°C
105°C
2950288

RoHS

Date/Lot Code

Each
1+
£39.36
5+
£32.54
30+
£27.62
60+
£25.88
120+
£25.36
Min: 1 / Mult: 1
1300µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.316ohm
7.94A
-40°C
85°C
2950584

RoHS

Date/Lot Code

Each
1020+
£15.87
Min: 1020 / Mult: 1020
56000µF
63V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.011ohm
19.04A
-40°C
85°C
3521917

RoHS

Date/Lot Code

Each
1+
£29.93
5+
£27.16
30+
£22.93
60+
£21.00
120+
£19.68
Min: 1 / Mult: 1
2700µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
2951334

RoHS

Date/Lot Code

Each
1080+
£16.81
Min: 1080 / Mult: 1080
1500µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.109ohm
14.04A
-40°C
105°C
2950922

RoHS

Date/Lot Code

Each
1080+
£14.84
Min: 1080 / Mult: 1080
20000µF
100V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.018ohm
17.86A
-40°C
105°C
2469134

RoHS

Date/Lot Code

Each
1+
£52.15
5+
£43.11
30+
£36.59
60+
£34.28
120+
£33.59
Min: 1 / Mult: 1
1200µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
45mm
105mm
25mm
0.296ohm
8.59A
-40°C
85°C
2687291

RoHS

Date/Lot Code

Each
1+
£50.42
3+
£50.05
5+
£49.69
10+
£49.32
20+
£48.85
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
2950913

RoHS

Date/Lot Code

Each
1020+
£20.93
Min: 1020 / Mult: 1020
1500µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.109ohm
14.04A
-40°C
105°C
1-25 of 138 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account