ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

623 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166656

RoHS

Each
1+
£20.42
3+
£19.44
5+
£18.47
10+
£17.49
20+
£16.80
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
1.72A
-25°C
105°C
-
3649190

RoHS

Date/Lot Code

Each
1+
£6.73
5+
£5.76
10+
£4.99
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
-
2750125

RoHS

Each
1+
£2.81
5+
£2.42
10+
£2.00
25+
£1.86
50+
£1.63
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.053ohm
1.8A
-40°C
105°C
-
2750390

RoHS

Each
1+
£112.06
5+
£98.96
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.0055ohm
15.1A
-40°C
105°C
-
3525354

RoHS

Each
1+
£68.25
3+
£64.84
5+
£63.54
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
-
3649184

RoHS

Each
1+
£6.74
5+
£5.77
10+
£4.80
20+
£4.66
40+
£4.07
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
105°C
-
3414865

RoHS

Each
1+
£8.33
5+
£7.16
10+
£5.98
20+
£5.80
40+
£5.68
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
30mm
10mm
0.39ohm
1.41A
-40°C
105°C
-
2434881

RoHS

Date/Lot Code

Each
1+
£6.58
5+
£5.66
10+
£4.74
20+
£4.60
40+
£4.00
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.34ohm
1.28A
-40°C
105°C
-
2750393

RoHS

Each
1+
£151.68
5+
£133.95
10+
£118.12
Min: 1 / Mult: 1
6800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.0038ohm
20A
-40°C
105°C
-
1281828

RoHS

Date/Lot Code

Each
1+
£3.78
5+
£3.70
10+
£2.59
25+
£2.35
50+
£2.10
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
30mm
10mm
-
1.54A
-25°C
105°C
-
1165293

RoHS

Date/Lot Code

Each
1+
£7.94
5+
£7.03
10+
£6.11
20+
£5.80
40+
£5.50
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.059ohm
3.61A
-40°C
105°C
-
1281829

RoHS

Each
1+
£4.27
5+
£3.93
10+
£3.46
25+
£3.09
50+
£2.98
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
2102450

RoHS

Date/Lot Code

Each
1+
£2.49
5+
£2.08
10+
£1.69
25+
£1.68
50+
£1.67
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
22mm
25mm
10mm
-
850mA
-25°C
105°C
-
1281830

RoHS

Each
1+
£9.09
5+
£7.36
10+
£6.58
20+
£6.15
40+
£5.72
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
35mm
40mm
10mm
-
1.78A
-25°C
105°C
-
1281832

RoHS

Each
1+
£4.32
5+
£3.83
10+
£3.34
20+
£3.15
40+
£3.06
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
105°C
-
3289276

RoHS

Date/Lot Code

Each
1+
£20.80
3+
£18.45
5+
£16.34
10+
£15.50
20+
£14.66
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
35mm
50mm
10mm
0.04ohm
6.31A
-40°C
105°C
-
1166647

RoHS

Date/Lot Code

Each
1+
£9.99
5+
£8.77
10+
£7.55
20+
£7.03
40+
£6.52
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.82ohm
860mA
-25°C
105°C
-
1165295

RoHS

Date/Lot Code

Each
1+
£15.36
3+
£14.16
5+
£12.96
10+
£11.76
20+
£9.71
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
40mm
10mm
0.049ohm
5.1A
-40°C
105°C
-
1281833

RoHS

Date/Lot Code

Each
1+
£5.67
5+
£4.82
10+
£3.96
20+
£3.81
40+
£3.65
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
30mm
10mm
-
1.1A
-25°C
105°C
-
1166652

RoHS

Date/Lot Code

Each
1+
£5.77
5+
£5.50
10+
£5.22
20+
£5.08
40+
£4.93
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.87ohm
740mA
-25°C
105°C
-
1862408

RoHS

Date/Lot Code

Each
1+
£67.72
10+
£59.43
20+
£58.24
Min: 1 / Mult: 1
1500µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
65mm
105mm
28.5mm
0.083ohm
6.9A
-40°C
105°C
-
1166648

RoHS

Date/Lot Code

Each
1+
£10.51
5+
£9.77
10+
£9.03
20+
£8.63
40+
£8.23
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.46ohm
1.15A
-25°C
105°C
-
1166650

RoHS

Date/Lot Code

Each
1+
£16.02
3+
£14.69
5+
£13.37
10+
£12.04
20+
£11.46
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
45mm
10mm
0.24ohm
1.72A
-25°C
105°C
-
2102447

RoHS

Each
1+
£4.17
5+
£3.88
10+
£3.52
25+
£3.25
50+
£3.01
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.47A
-25°C
105°C
-
2687285

RoHS

Date/Lot Code

Each
1+
£36.68
3+
£33.01
5+
£29.30
10+
£25.58
20+
£23.86
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
105°C
-
1-25 of 623 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account