ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071430

RoHS

Date/Lot Code

Each
1+
£13.33
10+
£11.23
50+
£9.48
100+
£8.68
300+
£8.13
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
35.5mm
61mm
10mm
0.086ohm
14.5A
-40°C
105°C
4377311

RoHS

Date/Lot Code

Each
8+
£12.04
24+
£11.31
Min: 8 / Mult: 8
330µF
400V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
30mm
50mm
10mm
0.15ohm
10.5A
-40°C
105°C
4071424

RoHS

Date/Lot Code

Each
1000+
£4.03
Min: 1000 / Mult: 1000
2200µF
100V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
30.5mm
51mm
10mm
0.061ohm
11.2A
-40°C
105°C
4071429

RoHS

Date/Lot Code

Each
1000+
£3.53
Min: 1000 / Mult: 1000
150µF
450V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
25.5mm
46mm
10mm
0.27ohm
6.7A
-40°C
105°C
4071423

RoHS

Date/Lot Code

Each
1000+
£7.67
Min: 1000 / Mult: 1000
6800µF
63V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
35.5mm
46mm
10mm
0.022ohm
16.4A
-40°C
105°C
4071428

RoHS

Date/Lot Code

Each
1000+
£7.15
Min: 1000 / Mult: 1000
470µF
400V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
35.5mm
51mm
10mm
0.11ohm
12.6A
-40°C
105°C
4071421

RoHS

Date/Lot Code

Each
1000+
£5.55
Min: 1000 / Mult: 1000
15000µF
35V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
35.5mm
41mm
10mm
0.014ohm
16.5A
-40°C
105°C
4071419

RoHS

Date/Lot Code

Each
1+
£5.50
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
22.5mm
41mm
10mm
0.033ohm
2.8A
-40°C
105°C
4071420

RoHS

Date/Lot Code

Each
1000+
£4.01
Min: 1000 / Mult: 1000
10000µF
35V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
30.5mm
41mm
10mm
0.016ohm
16.6A
-40°C
105°C
4071425

RoHS

Date/Lot Code

Each
1000+
£2.62
Min: 1000 / Mult: 1000
220µF
250V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
22.5mm
41mm
10mm
0.19ohm
7A
-40°C
105°C
4071427

RoHS

Date/Lot Code

Each
1000+
£4.88
Min: 1000 / Mult: 1000
680µF
250V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
30.5mm
51mm
10mm
0.063ohm
14.5A
-40°C
105°C
4071422

RoHS

Date/Lot Code

Each
1200+
£3.08
Min: 1200 / Mult: 1200
2200µF
63V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
25.5mm
36mm
10mm
0.065ohm
7.8A
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account