ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2102690

RoHS

Date/Lot Code

Each
1+
£18.32
3+
£16.25
5+
£14.39
10+
£13.24
20+
£11.89
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
-
3649190

RoHS

Date/Lot Code

Each
1+
£6.73
5+
£5.76
10+
£4.99
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
-
2476251

RoHS

Date/Lot Code

Each
1+
£2.09
10+
£1.73
50+
£1.45
400+
£1.23
800+
£1.12
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.3ohm
950mA
-25°C
105°C
-
2102689

RoHS

Date/Lot Code

Each
1+
£15.58
5+
£13.86
10+
£12.13
20+
£11.74
40+
£11.36
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
50mm
10mm
0.3ohm
1.54A
-25°C
105°C
-
3973412

RoHS

Date/Lot Code

Each
1+
£24.97
3+
£23.00
5+
£21.03
10+
£19.06
20+
£17.84
More Pricing...
Min: 1 / Mult: 1
470µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
50mm
10mm
0.3ohm
2.14A
-40°C
105°C
-
4414082

RoHS

Date/Lot Code

Each
1+
£32.84
3+
£30.94
5+
£29.05
10+
£27.15
20+
£25.11
More Pricing...
Min: 1 / Mult: 1
470µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
50mm
22.5mm
0.3ohm
2.75A
-40°C
105°C
-
4414087

RoHS

Date/Lot Code

Each
1+
£53.79
3+
£50.11
5+
£46.44
10+
£42.76
20+
£40.38
More Pricing...
Min: 1 / Mult: 1
560µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
100mm
22.5mm
0.3ohm
3.55A
-40°C
105°C
-
3649133

RoHS

Date/Lot Code

Each
1+
£10.41
5+
£8.91
10+
£7.71
20+
£7.32
40+
£6.75
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
45mm
-
0.3ohm
2.16A
-25°C
105°C
-
2476319

RoHS

Date/Lot Code

Each
1000+
£3.09
Min: 1000 / Mult: 1000
470µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
37mm
10mm
0.3ohm
3.1A
-40°C
105°C
-
4071231

RoHS

Date/Lot Code

Each
1000+
£8.04
Min: 1000 / Mult: 1000
470µF
400V
± 20%
Snap-In
13000 hours @ 105°C
Polar
ALC40 Series
35mm
45mm
10mm
0.3ohm
4.73A
-40°C
105°C
-
4689430

RoHS

Date/Lot Code

Each
240+
£4.15
Min: 240 / Mult: 240
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43643 Series
35mm
30mm
10mm
0.3ohm
1.49A
-40°C
105°C
-
4689088

RoHS

Date/Lot Code

Each
320+
£4.91
Min: 320 / Mult: 320
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
40mm
10mm
0.3ohm
2.23A
-40°C
105°C
-
4468980

RoHS

Date/Lot Code

Each
1+
£7.34
5+
£6.37
10+
£5.49
25+
£5.20
50+
£4.74
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
50mm
10mm
0.3ohm
1.66A
-40°C
105°C
-
4469051

RoHS

Date/Lot Code

Each
1+
£7.86
5+
£6.82
10+
£5.87
25+
£5.56
50+
£5.07
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
45mm
10mm
0.3ohm
2.16A
-40°C
105°C
-
4689502

RoHS

Date/Lot Code

Each
320+
£5.95
Min: 320 / Mult: 320
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
50mm
-
0.3ohm
1.56A
-40°C
105°C
-
4688964

RoHS

Date/Lot Code

Each
320+
£4.19
Min: 320 / Mult: 320
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
45mm
10mm
0.3ohm
2.16A
-40°C
105°C
-
4688994

RoHS

Date/Lot Code

Each
240+
£5.48
Min: 240 / Mult: 240
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
35mm
10mm
0.3ohm
2.21A
-40°C
105°C
-
4689294

RoHS

Date/Lot Code

Each
320+
£4.44
Min: 320 / Mult: 320
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43641 Series
30mm
30mm
10mm
0.3ohm
1.41A
-40°C
105°C
-
4689198

RoHS

Date/Lot Code

Each
640+
£3.75
Min: 640 / Mult: 640
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
22mm
50mm
10mm
0.3ohm
1.45A
-40°C
105°C
-
4689505

RoHS

Date/Lot Code

Each
240+
£5.95
Min: 240 / Mult: 240
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
-
0.3ohm
1.52A
-40°C
105°C
-
4688963

RoHS

Date/Lot Code

Each
320+
£5.48
Min: 320 / Mult: 320
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
45mm
10mm
0.3ohm
2.16A
-40°C
105°C
-
4689116

RoHS

Date/Lot Code

Each
132+
£15.73
Min: 132 / Mult: 132
470µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
40mm
60mm
-
0.3ohm
2.16A
-40°C
85°C
-
4689149

RoHS

Date/Lot Code

Each
460+
£5.34
Min: 460 / Mult: 460
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
25mm
50mm
10mm
0.3ohm
2.3A
-40°C
85°C
-
4689542

RoHS

Date/Lot Code

Each
240+
£6.45
Min: 240 / Mult: 240
270µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43649 Series
35mm
30mm
10mm
0.3ohm
1.22A
-40°C
105°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account