ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

22 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434881

RoHS

Date/Lot Code

Each
1+
£6.58
5+
£5.66
10+
£4.74
20+
£4.60
40+
£4.00
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.34ohm
1.28A
-40°C
105°C
2476331

RoHS

Date/Lot Code

Each
1+
£9.67
10+
£7.28
50+
£6.24
100+
£5.80
500+
£5.78
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
42mm
10mm
0.34ohm
3.6A
-40°C
105°C
3523898

RoHS

Date/Lot Code

Each
1+
£8.01
5+
£6.89
10+
£5.77
25+
£5.34
50+
£4.90
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
-
0.34ohm
2.1A
-40°C
85°C
3649174

RoHS

Date/Lot Code

Each
1+
£9.99
5+
£8.75
10+
£7.51
20+
£6.91
40+
£6.42
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
10mm
0.34ohm
2.1A
-25°C
85°C
4685190

RoHS

Date/Lot Code

Each
1+
£6.63
5+
£5.82
10+
£5.00
25+
£4.70
50+
£4.39
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
30mm
30mm
10mm
0.34ohm
1.47A
-25°C
105°C
1165594

RoHS

Date/Lot Code

Each
1+
£16.67
3+
£15.52
5+
£14.00
10+
£13.22
20+
£12.31
More Pricing...
Min: 1 / Mult: 1
470µF
385V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
0.34ohm
2.4A
-40°C
85°C
4689271

RoHS

Date/Lot Code

Each
320+
£4.57
Min: 320 / Mult: 320
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43641 Series
30mm
35mm
10mm
0.34ohm
1.54A
-40°C
105°C
4689186

RoHS

Date/Lot Code

Each
240+
£4.71
Min: 240 / Mult: 240
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
10mm
0.34ohm
2.1A
-40°C
85°C
4689518

RoHS

Date/Lot Code

Each
320+
£5.85
Min: 320 / Mult: 320
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
30mm
30mm
10mm
0.34ohm
1.47A
-40°C
105°C
4689234

RoHS

Date/Lot Code

Each
520+
£3.54
Min: 520 / Mult: 520
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43641 Series
25mm
45mm
10mm
0.34ohm
1.69A
-40°C
105°C
4689052

RoHS

Date/Lot Code

Each
320+
£4.44
Min: 320 / Mult: 320
220µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
40mm
10mm
0.34ohm
1.62A
-40°C
105°C
4378227

RoHS

Date/Lot Code

Each
800+
£2.57
Min: 800 / Mult: 800
680µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
25mm
45mm
10mm
0.34ohm
-
-25°C
105°C
4689068

RoHS

Date/Lot Code

Each
240+
£4.87
Min: 240 / Mult: 240
220µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
30mm
-
0.34ohm
1.65A
-40°C
105°C
4378284

RoHS

Date/Lot Code

Each
200+
£4.67
Min: 200 / Mult: 200
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
45mm
10mm
0.34ohm
-
-25°C
105°C
4469137

RoHS

Date/Lot Code

Each
1+
£6.75
5+
£5.86
10+
£5.05
25+
£4.78
50+
£4.36
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
10mm
0.34ohm
2.1A
-40°C
85°C
4689481

RoHS

Date/Lot Code

Each
320+
£4.02
Min: 320 / Mult: 320
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
-
0.34ohm
1.28A
-40°C
105°C
4378228

RoHS

Date/Lot Code

Each
200+
£3.04
Min: 200 / Mult: 200
680µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
30mm
40mm
10mm
0.34ohm
-
-25°C
105°C
4378291

RoHS

Date/Lot Code

Each
104+
£1.44
Min: 104 / Mult: 104
390µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SNL Series
25mm
25mm
10mm
0.34ohm
-
-25°C
105°C
4469175

RoHS

Date/Lot Code

Each
1+
£5.78
5+
£5.01
10+
£4.32
25+
£4.09
50+
£3.73
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.34ohm
1.28A
-40°C
105°C
4469019

RoHS

Date/Lot Code

Each
1+
£13.71
5+
£11.90
10+
£10.25
25+
£9.71
50+
£8.85
More Pricing...
Min: 1 / Mult: 1
390µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.34ohm
2.75A
-40°C
85°C
1165661

RoHS

Date/Lot Code

Each
1+
£6.21
5+
£5.78
10+
£5.22
20+
£4.92
40+
£4.58
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
0.34ohm
1.23A
-25°C
85°C
1198638

RoHS

Each
1+
£10.58
10+
£9.18
50+
£7.14
200+
£6.28
600+
£6.10
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
TS-ED Series
35mm
40mm
10mm
0.34ohm
1.97A
-25°C
105°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account