ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434860

RoHS

Date/Lot Code

Each
1+
£8.24
5+
£7.05
10+
£6.10
20+
£5.80
40+
£5.34
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
50mm
10mm
0.23ohm
2.17A
-40°C
105°C
-
4457088

RoHS

Date/Lot Code

Each
1+
£14.71
5+
£12.27
10+
£9.82
20+
£9.54
40+
£9.25
More Pricing...
Min: 1 / Mult: 1
600µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43658 Series
25.4mm
60mm
10mm
0.23ohm
6.04A
-40°C
105°C
-
4469081

RoHS

Date/Lot Code

Each
1+
£8.52
5+
£7.40
10+
£6.37
25+
£6.03
50+
£5.50
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
50mm
10mm
0.23ohm
2.17A
-40°C
105°C
-
4689054

RoHS

Date/Lot Code

Each
1+
£7.52
5+
£6.53
10+
£5.62
25+
£5.33
50+
£4.86
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
40mm
10mm
0.23ohm
2.18A
-40°C
105°C
-
4469171

RoHS

Date/Lot Code

Each
1+
£13.05
5+
£11.50
10+
£9.94
25+
£9.28
50+
£8.61
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.23ohm
2.07A
-40°C
105°C
-
2750271

RoHS

Date/Lot Code

Each
1+
£4.30
5+
£3.73
10+
£3.16
25+
£2.90
50+
£2.64
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
25mm
10mm
0.23ohm
670mA
-40°C
105°C
-
2750338

RoHS

Date/Lot Code

Each
1+
£4.01
5+
£3.40
10+
£2.78
25+
£2.70
50+
£2.20
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
0.23ohm
650mA
-40°C
105°C
-
2434876

RoHS

Date/Lot Code

Each
1+
£11.48
5+
£10.67
10+
£9.85
20+
£9.37
40+
£8.90
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.23ohm
2.07A
-40°C
105°C
-
2674269

RoHS

Date/Lot Code

Each
1+
£23.66
3+
£22.22
5+
£20.77
10+
£19.33
20+
£18.28
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
60mm
10mm
0.23ohm
2.24A
-25°C
105°C
-
4378285

RoHS

Date/Lot Code

Each
200+
£4.56
Min: 200 / Mult: 200
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
50mm
10mm
0.23ohm
-
-25°C
105°C
-
4469075

RoHS

Date/Lot Code

Each
1+
£9.52
5+
£8.27
10+
£7.12
25+
£6.74
50+
£6.15
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
45mm
10mm
0.23ohm
2.39A
-40°C
105°C
-
4689007

RoHS

Date/Lot Code

Each
320+
£6.06
Min: 320 / Mult: 320
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
55mm
-
0.23ohm
2.39A
-40°C
105°C
-
4378233

RoHS

Date/Lot Code

Each
200+
£4.17
Min: 200 / Mult: 200
1000µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
30mm
50mm
10mm
0.23ohm
-
-25°C
105°C
-
4378235

RoHS

Date/Lot Code

Each
200+
£4.27
Min: 200 / Mult: 200
1000µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
40mm
10mm
0.23ohm
-
-25°C
105°C
-
4378262

RoHS

Date/Lot Code

Each
200+
£5.48
Min: 200 / Mult: 200
560µF
420V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
50mm
10mm
0.23ohm
-
-25°C
105°C
-
4688911

RoHS

Date/Lot Code

Each
240+
£6.96
Min: 240 / Mult: 240
470µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
50mm
-
0.23ohm
3.21A
-40°C
85°C
-
4689559

RoHS

Date/Lot Code

Each
240+
£6.39
Min: 240 / Mult: 240
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
35mm
10mm
0.23ohm
2.16A
-25°C
105°C
AEC-Q200
4689055

RoHS

Date/Lot Code

Each
240+
£6.74
Min: 240 / Mult: 240
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
40mm
-
0.23ohm
2.18A
-40°C
105°C
-
4689512

RoHS

Date/Lot Code

Each
520+
£7.71
Min: 520 / Mult: 520
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
25mm
55mm
10mm
0.23ohm
2.21A
-40°C
105°C
-
4689475

RoHS

Date/Lot Code

Each
240+
£7.16
Min: 240 / Mult: 240
470µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.23ohm
2.07A
-40°C
105°C
-
4689558

RoHS

Date/Lot Code

Each
240+
£6.39
Min: 240 / Mult: 240
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
35mm
10mm
0.23ohm
2.16A
-25°C
105°C
AEC-Q200
4688823

RoHS

Date/Lot Code

Each
240+
£9.90
Min: 240 / Mult: 240
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43505 Series
35mm
45mm
10mm
0.23ohm
1.9A
-40°C
105°C
-
4689212

RoHS

Date/Lot Code

Each
320+
£5.83
Min: 320 / Mult: 320
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
30mm
45mm
-
0.23ohm
1.94A
-40°C
105°C
-
3525325

RoHS

Date/Lot Code

Each
1+
£8.46
5+
£7.88
10+
£7.30
20+
£6.91
40+
£6.62
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
45mm
10mm
0.23ohm
2.39A
-40°C
105°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account