ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

31 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2474584

RoHS

Date/Lot Code

Each
1+
£8.57
3+
£7.47
5+
£6.36
10+
£5.26
20+
£5.10
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.022ohm
3.55A
-40°C
105°C
2474597

RoHS

Each
1+
£14.43
3+
£12.72
5+
£11.00
10+
£9.29
20+
£9.03
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.022ohm
3.56A
-40°C
105°C
4469187

RoHS

Date/Lot Code

Each
1+
£72.92
3+
£65.01
5+
£57.70
10+
£53.85
20+
£52.69
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-40°C
85°C
4685201

RoHS

Date/Lot Code

Each
1+
£49.01
3+
£44.83
5+
£40.66
10+
£36.49
20+
£36.48
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
64.3mm
105.7mm
28.5mm
0.022ohm
19A
-40°C
85°C
2750371

RoHS

Date/Lot Code

Each
1+
£23.80
3+
£20.66
5+
£17.78
Min: 1 / Mult: 1
1500µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.022ohm
6.44A
-40°C
85°C
2729166

RoHS

Date/Lot Code

Each
1+
£29.95
5+
£26.91
24+
£23.87
72+
£18.85
120+
£18.47
Min: 1 / Mult: 1
20000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
85°C
2474570

RoHS

Date/Lot Code

Each
336+
£3.13
Min: 336 / Mult: 336
15000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
40mm
10mm
0.022ohm
2.65A
-40°C
105°C
2729177

RoHS

Date/Lot Code

Each
1+
£61.86
5+
£55.42
12+
£48.98
60+
£44.86
108+
£43.96
Min: 1 / Mult: 1
16000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.022ohm
26.2A
-40°C
85°C
2729157

RoHS

Date/Lot Code

Each
1+
£17.82
10+
£13.36
50+
£11.51
100+
£11.22
250+
£10.93
More Pricing...
Min: 1 / Mult: 1
24000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
105mm
12.8mm
0.022ohm
16.4A
-40°C
85°C
3017788

RoHS

Date/Lot Code

Each
96+
£17.11
Min: 96 / Mult: 96
20000µF
100V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS71 Series
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
85°C
2821808

RoHS

Date/Lot Code

Each
100+
£10.06
Min: 100 / Mult: 100
24000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
105mm
12.8mm
0.022ohm
16.4A
-40°C
85°C
3878144

RoHS

Date/Lot Code

Each
1+
£21.34
3+
£21.06
5+
£20.79
10+
£20.51
20+
£17.41
Min: 1 / Mult: 1
10000µF
100V
-
-
-
-
B41456 Series
51.6mm
80.7mm
22.2mm
0.022ohm
10A
-40°C
85°C
3525337

RoHS

Date/Lot Code

Each
1+
£91.74
2+
£80.27
3+
£79.15
5+
£78.02
10+
£76.90
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-25°C
85°C
4071423

RoHS

Date/Lot Code

Each
1000+
£7.67
Min: 1000 / Mult: 1000
6800µF
63V
± 20%
Snap-In
4600 hours @ 105°C
Polar
PEH536 Series
35.5mm
46mm
10mm
0.022ohm
16.4A
-40°C
105°C
4689780

RoHS

Date/Lot Code

Each
32+
£72.01
Min: 32 / Mult: 32
3300µF
500V
± 20%
Screw
6000 hours @ 105°C
Polar
B43763 Series
76.9mm
143.2mm
31.7mm
0.022ohm
17.8A
-40°C
105°C
4689741

RoHS

Date/Lot Code

Each
32+
£54.34
Min: 32 / Mult: 32
6800µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
B43732 Series
76.9mm
131.2mm
31.7mm
0.022ohm
15.2A
-40°C
85°C
4689602

RoHS

Date/Lot Code

Each
50+
£62.60
Min: 50 / Mult: 50
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
130.7mm
28.5mm
0.022ohm
14.1A
-40°C
85°C
4469246

RoHS

Date/Lot Code

Each
1+
£93.75
3+
£83.58
5+
£74.18
10+
£69.23
20+
£67.75
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43732 Series
76.9mm
156.2mm
31.7mm
0.022ohm
15.8A
-40°C
85°C
4689747

RoHS

Date/Lot Code

Each
18+
£74.74
Min: 18 / Mult: 18
4700µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43733 Series
90mm
144.5mm
31.7mm
0.022ohm
17.5A
-40°C
85°C
4469259

RoHS

Date/Lot Code

Each
1+
£87.41
3+
£77.92
5+
£69.17
10+
£64.55
20+
£63.16
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
130.7mm
31.7mm
0.022ohm
18.2A
-40°C
105°C
4689662

RoHS

Date/Lot Code

Each
32+
£74.83
Min: 32 / Mult: 32
5600µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
156.2mm
31.7mm
0.022ohm
18.2A
-40°C
85°C
4469234

RoHS

Date/Lot Code

Each
1+
£95.93
10+
£85.52
20+
£75.91
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
90mm
144.5mm
31.7mm
0.022ohm
17.5A
-40°C
85°C
4689705

RoHS

Date/Lot Code

Each
32+
£73.03
Min: 32 / Mult: 32
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43724 Series
76.9mm
118.7mm
31.7mm
0.022ohm
18.7A
-40°C
105°C
4689691

RoHS

Date/Lot Code

Each
32+
£68.18
Min: 32 / Mult: 32
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-25°C
85°C
4689688

RoHS

Date/Lot Code

Each
32+
£64.92
Min: 32 / Mult: 32
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-25°C
85°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account