ex VAT

68µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

47 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476284

RoHS

Date/Lot Code

Each
1+
£4.110
10+
£3.490
50+
£3.170
400+
£2.250
800+
£2.120
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.937ohm
500mA
-25°C
105°C
-
2750269

RoHS

Date/Lot Code

Each
1+
£3.030
5+
£2.360
10+
£1.680
25+
£1.630
50+
£1.560
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
0.33ohm
510mA
-40°C
105°C
-
1415836

RoHS

Each
1+
£4.250
5+
£3.950
10+
£3.580
25+
£3.310
50+
£3.070
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HXC Series
22mm
30mm
10mm
-
670mA
-25°C
105°C
-
1903267

RoHS

Date/Lot Code

Each
1+
£4.180
10+
£2.630
50+
£1.920
100+
£1.680
200+
£1.510
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
105°C
-
1165674

RoHS

Each
1+
£5.000
5+
£4.300
10+
£3.600
20+
£3.540
40+
£3.490
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
1.23ohm
800mA
-25°C
85°C
-
1166651

RoHS

Date/Lot Code

Each
1+
£7.250
5+
£5.800
10+
£4.350
20+
£4.270
40+
£4.180
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
1.2ohm
560mA
-25°C
105°C
-
2476311

RoHS

Date/Lot Code

Each
1+
£2.080
10+
£1.720
50+
£1.450
400+
£1.220
800+
£1.120
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
30mm
10mm
0.937ohm
700mA
-25°C
85°C
-
2811466

RoHS

Each
1+
£2.180
5+
£1.890
10+
£1.600
25+
£1.510
50+
£1.470
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
22mm
25mm
10mm
-
720mA
-25°C
105°C
-
3649187

RoHS

Date/Lot Code

Each
1+
£4.300
5+
£3.370
10+
£2.440
25+
£2.350
50+
£2.260
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
1.16ohm
540mA
-25°C
105°C
-
2476283

RoHS

Date/Lot Code

Each
1+
£2.540
10+
£1.390
50+
£1.210
400+
£1.030
800+
£1.010
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
0.852ohm
500mA
-25°C
105°C
-
2466080

RoHS

Date/Lot Code

Each
1+
£2.740
5+
£2.590
10+
£2.440
20+
£2.290
40+
£2.140
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
26mm
10mm
-
510mA
-25°C
105°C
-
2476310

RoHS

Date/Lot Code

Each
1+
£3.140
10+
£1.740
50+
£1.530
400+
£1.320
800+
£1.300
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
0.852ohm
600mA
-25°C
85°C
-
2468317

RoHS

Date/Lot Code

Each
1+
£4.200
5+
£3.580
10+
£2.950
25+
£2.710
50+
£2.460
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
25mm
10mm
1.43ohm
510mA
-40°C
105°C
-
4257137

RoHS

Date/Lot Code

Each
1+
£2.840
5+
£2.690
10+
£2.540
20+
£2.380
40+
£2.230
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
26mm
10mm
-
520mA
-25°C
105°C
-
4257134

RoHS

Date/Lot Code

Each
1+
£3.020
5+
£2.910
10+
£2.790
20+
£2.680
40+
£2.560
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
510mA
-25°C
105°C
-
4685199

RoHS

Date/Lot Code

Each
1+
£3.330
5+
£2.830
10+
£2.320
25+
£2.250
50+
£2.170
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
25mm
10mm
1.02ohm
780mA
-40°C
105°C
-
4468992

RoHS

Date/Lot Code

Each
1+
£3.100
5+
£2.630
10+
£2.160
25+
£1.960
50+
£1.760
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.2ohm
510mA
-40°C
105°C
-
2725165

RoHS

Date/Lot Code

Each
1+
£3.420
5+
£3.130
10+
£2.850
25+
£2.560
50+
£2.280
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
105°C
-
2750280

RoHS

Date/Lot Code

Each
1+
£4.620
5+
£3.960
10+
£3.290
25+
£3.190
50+
£2.890
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
85°C
-
3523854

RoHS

Date/Lot Code

Each
1+
£3.440
5+
£2.620
10+
£1.980
25+
£1.880
50+
£1.740
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
10mm
1.4ohm
510mA
-40°C
105°C
-
2466021

RoHS

Date/Lot Code

Each
1+
£3.150
5+
£2.980
10+
£2.810
20+
£2.640
40+
£2.470
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
-
550mA
-25°C
105°C
-
3288124

RoHS

Date/Lot Code

Each
1+
£3.700
5+
£3.280
10+
£2.850
25+
£2.650
50+
£2.070
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
30mm
10mm
1.99ohm
500mA
-25°C
105°C
-
4539494

RoHS

Date/Lot Code

Each
1120+
£4.920
Min: 1120 / Mult: 1120
68µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
30mm
35mm
10mm
8.374ohm
770mA
-25°C
85°C
-
4689017

RoHS

Date/Lot Code

Each
520+
£2.540
Min: 520 / Mult: 520
68µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
25mm
25mm
10mm
1.22ohm
610mA
-40°C
105°C
-
4688947

RoHS

Date/Lot Code

Each
520+
£2.580
Min: 520 / Mult: 520
68µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
35mm
10mm
1.7ohm
620mA
-40°C
105°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account