ex VAT

5600µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

87 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903199

RoHS

Date/Lot Code

Each
1+
£4.460
5+
£3.160
10+
£2.810
25+
£2.050
50+
£1.840
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
36mm
10mm
-
2.5A
-40°C
105°C
-
1903121

RoHS

Date/Lot Code

Each
1+
£6.090
5+
£4.320
10+
£3.820
25+
£3.150
50+
£2.760
More Pricing...
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
40mm
10mm
-
3.7A
-40°C
85°C
-
2456757

RoHS

Date/Lot Code

Each
1+
£12.130
10+
£9.360
50+
£7.900
160+
£7.230
640+
£6.780
More Pricing...
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
40mm
10mm
0.122ohm
3.03A
-40°C
105°C
-
2950246

RoHS

Each
1+
£5.170
10+
£3.800
50+
£3.290
180+
£3.100
540+
£2.970
More Pricing...
Min: 1 / Mult: 1
5600µF
40V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
30mm
10mm
0.131ohm
4.09A
-40°C
85°C
-
2729207

RoHS

Date/Lot Code

Each
1+
£77.310
5+
£70.430
12+
£63.550
60+
£56.960
108+
£55.820
Min: 1 / Mult: 1
5600µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.049ohm
24A
-40°C
85°C
-
3017817

RoHS

Date/Lot Code

Each
1+
£15.110
10+
£12.730
50+
£10.740
100+
£10.350
250+
£10.140
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
82mm
12.8mm
0.053ohm
12.3A
-40°C
105°C
-
3521911

RoHS

Date/Lot Code

Each
1+
£10.300
10+
£7.460
50+
£6.970
100+
£6.470
500+
£5.580
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.051ohm
8.76A
-40°C
85°C
-
1903133

RoHS

Date/Lot Code

Each
1+
£9.480
5+
£7.450
10+
£6.140
20+
£4.950
40+
£4.440
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
50mm
10mm
-
4.1A
-40°C
85°C
-
4468840

RoHS

Date/Lot Code

Each
1+
£6.780
5+
£5.610
10+
£4.420
25+
£4.270
50+
£4.090
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
-
4468807

RoHS

Date/Lot Code

Each
1+
£5.070
5+
£4.200
10+
£3.310
25+
£3.190
50+
£3.060
More Pricing...
Min: 1 / Mult: 1
5600µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
5.91A
-40°C
85°C
-
4469187

RoHS

Date/Lot Code

Each
1+
£72.920
3+
£65.010
5+
£57.700
10+
£53.850
20+
£52.690
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-40°C
85°C
-
4469196

RoHS

Date/Lot Code

Each
1+
£88.380
3+
£79.920
5+
£72.940
10+
£68.180
20+
£67.180
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
-
1839296

RoHS

Date/Lot Code

Each
1+
£6.880
5+
£5.470
10+
£4.060
20+
£3.940
40+
£3.860
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
-
2361825

RoHS

Each
1+
£117.360
Min: 1 / Mult: 1
5600µF
400V
-10%, +50%
Screw
10000 hours @ 105C
Polar
550C Series
76.2mm
149.93mm
31.75mm
0.0181ohm
22.4A
-40°C
105°C
-
4377224

RoHS

Date/Lot Code

Each
6+
£17.320
18+
£16.290
Min: 6 / Mult: 6
5600µF
63V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
40mm
10mm
0.122ohm
3.03A
-40°C
105°C
-
2284001

Date/Lot Code

Each
1+
£4.670
5+
£4.170
10+
£3.660
20+
£3.120
40+
£2.500
More Pricing...
Min: 1 / Mult: 1
5600µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
5.91A
-40°C
85°C
-
2950247

RoHS

Date/Lot Code

Each
1+
£9.990
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.051ohm
8.76A
-40°C
85°C
-
2950773

RoHS

Date/Lot Code

Each
1080+
£14.740
Min: 1080 / Mult: 1080
5600µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.037ohm
15.9A
-40°C
85°C
-
2474604

RoHS

Date/Lot Code

Each
1+
£15.760
3+
£13.730
5+
£11.700
10+
£9.670
20+
£9.480
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
45mm
10mm
0.02ohm
3.51A
-40°C
105°C
-
2950477

RoHS

Date/Lot Code

Each
1080+
£2.730
Min: 1080 / Mult: 1080
5600µF
40V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
30mm
10mm
0.131ohm
4.09A
-40°C
85°C
-
2950964

RoHS

Date/Lot Code

Each
1056+
£18.240
Min: 1056 / Mult: 1056
5600µF
250V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.037ohm
17.38A
-40°C
105°C
-
2951346

RoHS

Date/Lot Code

Each
1056+
£18.240
Min: 1056 / Mult: 1056
5600µF
250V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
50mm
105mm
-
0.037ohm
17.38A
-40°C
105°C
-
2950751

RoHS

Date/Lot Code

Each
1080+
£14.740
Min: 1080 / Mult: 1080
5600µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.037ohm
15.9A
-40°C
85°C
-
2950478

RoHS

Date/Lot Code

Each
1000+
£4.600
Min: 1000 / Mult: 1000
5600µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.051ohm
8.76A
-40°C
85°C
-
2821821

RoHS

Date/Lot Code

Each
96+
£56.490
Min: 96 / Mult: 96
5600µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
77mm
146mm
31.8mm
0.049ohm
24A
-40°C
85°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account