ex VAT

330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

297 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165365

RoHS

Date/Lot Code

Each
1+
£17.570
5+
£13.600
10+
£12.050
20+
£9.950
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
30mm
45mm
10mm
0.724ohm
2.22A
-25°C
85°C
-
2469129

RoHS

Each
1+
£19.240
25+
£13.680
50+
£12.610
100+
£11.530
250+
£10.800
Min: 1 / Mult: 1
330µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
45mm
10mm
1.056ohm
3.9A
-40°C
85°C
-
3521903

RoHS

Each
1+
£8.260
10+
£6.370
50+
£5.810
100+
£4.950
500+
£4.250
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
35mm
-
0.427ohm
4.64A
-40°C
85°C
-
2102690

RoHS

Date/Lot Code

Each
1+
£18.320
3+
£16.250
5+
£14.390
10+
£13.240
20+
£11.890
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
-
2950845

RoHS

Each
1+
£6.650
10+
£5.660
50+
£4.680
160+
£3.980
Min: 1 / Mult: 1
330µF
350V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
40mm
10mm
0.411ohm
5.21A
-40°C
105°C
-
2466063

RoHS

Date/Lot Code

Each
1+
£5.140
3+
£4.570
5+
£4.110
10+
£3.930
20+
£3.740
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
30mm
41mm
10mm
-
2.2A
-25°C
85°C
-
1839309

RoHS

Date/Lot Code

Each
1+
£12.860
5+
£10.480
10+
£8.090
20+
£7.850
40+
£7.690
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
35mm
40mm
10mm
0.27ohm
1.7A
-40°C
105°C
-
3523900

RoHS

Date/Lot Code

Each
1+
£6.520
5+
£5.400
10+
£4.260
20+
£4.110
40+
£3.930
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
30mm
35mm
10mm
0.32ohm
1.38A
-40°C
105°C
-
3523887

RoHS

Date/Lot Code

Each
1+
£7.950
5+
£6.590
10+
£5.200
20+
£5.020
40+
£4.800
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
40mm
10mm
0.24ohm
2.18A
-40°C
85°C
-
2750314

RoHS

Date/Lot Code

Each
1+
£6.800
5+
£5.640
10+
£4.450
20+
£4.290
40+
£4.100
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
35mm
10mm
0.05ohm
2.13A
-40°C
105°C
-
3523867

RoHS

Date/Lot Code

Each
1+
£8.470
5+
£7.020
10+
£5.540
20+
£5.340
40+
£5.110
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
40mm
10mm
0.25ohm
1.62A
-40°C
105°C
-
2434860

RoHS

Date/Lot Code

Each
1+
£8.420
5+
£6.970
10+
£5.510
20+
£5.310
40+
£5.080
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
30mm
50mm
10mm
0.23ohm
2.17A
-40°C
105°C
-
1165600

RoHS

Date/Lot Code

Each
1+
£20.530
3+
£15.890
5+
£14.990
10+
£14.080
20+
£12.630
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
0.7ohm
1.26A
-40°C
85°C
-
2610778

RoHS

Each
1+
£1.890
10+
£1.170
50+
£0.918
100+
£0.696
200+
£0.610
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
1.35A
-40°C
105°C
-
3649156

RoHS

Date/Lot Code

Each
1+
£7.060
5+
£5.850
10+
£4.610
25+
£4.450
50+
£4.260
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
50mm
10mm
0.26ohm
2.41A
-25°C
105°C
-
1903161

RoHS

Each
1+
£9.290
5+
£6.590
10+
£5.840
25+
£4.810
50+
£4.210
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
85°C
-
2610797

RoHS

Each
1+
£5.420
10+
£3.410
50+
£2.460
100+
£2.200
200+
£2.080
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
50mm
10mm
-
1.45A
-25°C
105°C
-
2456756

RoHS

Date/Lot Code

Each
1+
£13.290
10+
£10.250
50+
£8.650
160+
£7.430
640+
£7.280
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
50mm
10mm
0.383ohm
4.02A
-40°C
105°C
-
2610788

RoHS

Each
1+
£4.730
10+
£2.980
50+
£2.170
100+
£1.900
200+
£1.710
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
40mm
10mm
-
1.45A
-25°C
105°C
-
2476262

RoHS

Date/Lot Code

Each
1+
£5.320
10+
£4.530
50+
£3.740
200+
£3.470
600+
£2.980
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
35mm
10mm
0.195ohm
1.35A
-25°C
105°C
-
2950844

RoHS

Each
1+
£6.120
10+
£4.300
50+
£3.910
160+
£3.560
640+
£3.550
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.524ohm
3.98A
-40°C
105°C
-
2950209

RoHS

Each
1+
£8.720
10+
£5.250
50+
£5.090
100+
£4.920
500+
£4.370
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.427ohm
4.64A
-40°C
85°C
-
2847137

RoHS

Date/Lot Code

Each
1+
£13.620
5+
£11.090
10+
£8.550
20+
£8.390
40+
£8.240
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
30mm
45mm
10mm
0.178ohm
1.92A
-40°C
105°C
-
1166649

RoHS

Date/Lot Code

Each
1+
£15.960
5+
£12.360
10+
£10.950
20+
£9.820
40+
£8.810
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
45mm
10mm
0.32ohm
1.47A
-25°C
105°C
-
1166635

RoHS

Date/Lot Code

Each
1+
£8.080
5+
£7.050
10+
£6.260
20+
£5.540
40+
£4.970
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
0.45ohm
1.08A
-25°C
105°C
-
1-25 of 297 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account