ex VAT

300µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

45 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973746

RoHS

Each
1+
£16.770
10+
£11.860
50+
£10.870
100+
£9.500
300+
£9.240
More Pricing...
Min: 1 / Mult: 1
300µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.43ohm
5.2A
-40°C
85°C
AEC-Q200
2901361

RoHS

Date/Lot Code

Each
1+
£9.020
10+
£5.810
50+
£5.530
160+
£5.240
640+
£4.920
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.5042ohm
4A
-40°C
85°C
AEC-Q200
4631414

RoHS

Date/Lot Code

Each
1+
£6.780
5+
£6.130
10+
£3.980
25+
£3.900
50+
£3.820
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
30mm
30mm
10mm
-
1.36A
-40°C
105°C
AEC-Q200
4631413

RoHS

Date/Lot Code

Each
1+
£6.620
5+
£6.020
10+
£3.880
25+
£3.810
50+
£3.740
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
25.4mm
40mm
10mm
-
1.44A
-40°C
105°C
AEC-Q200
2901373

RoHS

Date/Lot Code

Each
1+
£11.520
10+
£7.130
50+
£6.810
160+
£6.490
640+
£6.020
More Pricing...
Min: 1 / Mult: 1
300µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
10mm
0.6874ohm
4.8A
-40°C
105°C
AEC-Q200
2950938

RoHS

Date/Lot Code

Each
1000+
£4.710
Min: 1000 / Mult: 1000
300µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.408ohm
5.34A
-40°C
105°C
-
3017791

RoHS

Date/Lot Code

Each
100+
£8.800
Min: 100 / Mult: 100
300µF
550V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
1.474ohm
4.1A
-40°C
85°C
-
2951146

RoHS

Date/Lot Code

Each
1000+
£4.430
Min: 1000 / Mult: 1000
300µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.408ohm
5.34A
-40°C
105°C
-
2950836

RoHS

Date/Lot Code

Each
1000+
£4.430
Min: 1000 / Mult: 1000
300µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.408ohm
5.34A
-40°C
105°C
-
2950434

RoHS

Date/Lot Code

Each
1280+
£4.980
Min: 1280 / Mult: 1280
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.464ohm
4.43A
-40°C
85°C
-
2951253

RoHS

Date/Lot Code

Each
1000+
£5.530
Min: 1000 / Mult: 1000
300µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
-
0.434ohm
5.81A
-40°C
105°C
-
2951252

RoHS

Date/Lot Code

Each
1000+
£4.430
Min: 1000 / Mult: 1000
300µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.408ohm
5.34A
-40°C
105°C
-
2950667

RoHS

Date/Lot Code

Each
1000+
£6.150
Min: 1000 / Mult: 1000
300µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
40mm
-
0.674ohm
4.15A
-40°C
85°C
-
2950552

RoHS

Date/Lot Code

Each
1000+
£6.150
Min: 1000 / Mult: 1000
300µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
40mm
-
0.674ohm
4.15A
-40°C
85°C
-
2950203

RoHS

Date/Lot Code

Each
1280+
£4.980
Min: 1280 / Mult: 1280
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.464ohm
4.43A
-40°C
85°C
-
2950321

RoHS

Date/Lot Code

Each
1000+
£6.150
Min: 1000 / Mult: 1000
300µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
40mm
-
0.674ohm
4.15A
-40°C
85°C
-
2950205

RoHS

Date/Lot Code

Each
1000+
£6.150
Min: 1000 / Mult: 1000
300µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
40mm
10mm
0.674ohm
4.15A
-40°C
85°C
-
2951045

RoHS

Date/Lot Code

Each
1000+
£6.020
Min: 1000 / Mult: 1000
300µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
10mm
0.434ohm
5.81A
-40°C
105°C
-
2950835

RoHS

Date/Lot Code

Each
1280+
£6.220
Min: 1280 / Mult: 1280
300µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
50mm
10mm
0.43ohm
5.94A
-40°C
105°C
-
2950666

RoHS

Date/Lot Code

Each
1280+
£6.350
Min: 1280 / Mult: 1280
300µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
-
0.67ohm
4.11A
-40°C
85°C
-
2951044

RoHS

Date/Lot Code

Each
1000+
£4.430
Min: 1000 / Mult: 1000
300µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.408ohm
5.34A
-40°C
105°C
-
2950665

RoHS

Date/Lot Code

Each
1280+
£4.980
Min: 1280 / Mult: 1280
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
-
0.464ohm
4.43A
-40°C
85°C
-
2950837

RoHS

Date/Lot Code

Each
1000+
£6.220
Min: 1000 / Mult: 1000
300µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
10mm
0.434ohm
5.81A
-40°C
105°C
-
2950204

RoHS

Date/Lot Code

Each
1280+
£6.350
Min: 1280 / Mult: 1280
300µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.67ohm
4.11A
-40°C
85°C
-
2950435

RoHS

Date/Lot Code

Each
1280+
£6.350
Min: 1280 / Mult: 1280
300µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.67ohm
4.11A
-40°C
85°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account